ideal-tek 55 mm, Zirconia Toughened Aluminium, Fine, Straight, Tweezer Tips
- RS Stock No.:
- 247-5566
- Mfr. Part No.:
- A74MZ
- Manufacturer:
- ideal-tek
Subtotal (1 unit)**
€51.50
(exc. VAT)
€63.34
(inc. VAT)
Temporarily out of stock - back order for despatch 05-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €51.50 |
**price indicative
- RS Stock No.:
- 247-5566
- Mfr. Part No.:
- A74MZ
- Manufacturer:
- ideal-tek
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ideal-tek | |
Model Number | A74MZ | |
Material | Zirconia Toughened Aluminium | |
Overall Length | 55 mm | |
Point Type | Fine, Straight | |
Anti-Magnetic | No | |
Select all | ||
---|---|---|
Brand ideal-tek | ||
Model Number A74MZ | ||
Material Zirconia Toughened Aluminium | ||
Overall Length 55 mm | ||
Point Type Fine, Straight | ||
Anti-Magnetic No | ||
Related links
- ideal-tek 40 mm Fine Tweezer Tips
- ideal-tek 50 mm Fine Tweezer Tips
- ideal-tek 40 mm Curved Tweezer Tips
- ideal-tek Zirconia Toughened Aluminium, Tweezer Tips
- ideal-tek Zirconia Toughened Aluminium Tweezer Tips
- ideal-tek 40 mm Fine Tweezer Tips
- ideal-tek 40 mm Straight, Tweezer Tips
- ideal-tek 70 mm Fine Tweezer