ideal-tek 40 mm, Zirconia Toughened Aluminium, Curved, Fine, Tweezer Tips
- RS Stock No.:
- 247-5567
- Mfr. Part No.:
- A7ZJ
- Manufacturer:
- ideal-tek

1 / 1
Subtotal (1 unit)**
€60.55
(exc. VAT)
€74.48
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €60.55 |
**price indicative
- RS Stock No.:
- 247-5567
- Mfr. Part No.:
- A7ZJ
- Manufacturer:
- ideal-tek
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ideal-tek | |
Model Number | A7ZJ | |
Material | Zirconia Toughened Aluminium | |
Overall Length | 40 mm | |
Point Type | Curved, Fine | |
Anti-Magnetic | No | |
Select all | ||
---|---|---|
Brand ideal-tek | ||
Model Number A7ZJ | ||
Material Zirconia Toughened Aluminium | ||
Overall Length 40 mm | ||
Point Type Curved, Fine | ||
Anti-Magnetic No | ||
Related links
- ideal-tek 40 mm Fine Tweezer Tips
- ideal-tek 50 mm Fine Tweezer Tips
- ideal-tek 40 mm Curved Tweezer Tips
- ideal-tek 55 mm Fine Tweezer Tips
- ideal-tek 40 mm Straight Fine, Tweezer Tips
- ideal-tek Zirconia Toughened Aluminium, Tweezer Tips
- ideal-tek Zirconia Toughened Aluminium Tweezer Tips
- ideal-tek 30 mm Curved Tweezer Tips