CK 150 mm, Carbon Steel, Tweezer
- RS Stock No.:
- 275-5215
- Distrelec Article No.:
- 301-78-813
- Mfr. Part No.:
- T2315
- Manufacturer:
- CK
Subtotal (1 unit)**
€22.92
(exc. VAT)
€28.19
(inc. VAT)
37 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €22.92 |
**price indicative
- RS Stock No.:
- 275-5215
- Distrelec Article No.:
- 301-78-813
- Mfr. Part No.:
- T2315
- Manufacturer:
- CK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CK | |
Model Number | T2315 | |
Material | Carbon Steel | |
Orientation | Straight | |
Overall Length | 150 mm | |
Tip Size | Super-fine | |
Anti-Magnetic | Yes | |
Select all | ||
---|---|---|
Brand CK | ||
Model Number T2315 | ||
Material Carbon Steel | ||
Orientation Straight | ||
Overall Length 150 mm | ||
Tip Size Super-fine | ||
Anti-Magnetic Yes | ||