RS PRO Carbon Steel Tweezer Set

Subtotal (1 kit)*

€56.53

(exc. VAT)

€69.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +€56.53

*price indicative

RS Stock No.:
136-9871
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tweezer Set

Material

Carbon Steel

Anti-Magnetic

No

ESD Safe

No

Number of Pieces

3

Anti-Acid

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

RS Pro Economy Tweezer Set


RS Pro Economy Tweezers Set specially designed for use with electronic and medical applications. Firm construction with a smooth finish.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy