ideal-tek 120 mm, Stainless Steel, Straight, Tweezers
- RS Stock No.:
- 282-7478
- Distrelec Article No.:
- 301-32-330
- Mfr. Part No.:
- 1.S.0
- Manufacturer:
- ideal-tek

1 / 1
Subtotal (1 unit)**
€26.94
(exc. VAT)
€33.14
(inc. VAT)
8 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €26.94 |
**price indicative
- RS Stock No.:
- 282-7478
- Distrelec Article No.:
- 301-32-330
- Mfr. Part No.:
- 1.S.0
- Manufacturer:
- ideal-tek
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ideal-tek | |
Model Number | 1.S.0 | |
Material | Stainless Steel | |
Orientation | Straight | |
Overall Length | 120 mm | |
Point Type | Straight | |
Tip Size | 0.15 x 0.10 mm | |
Anti-Magnetic | No | |
ESD Safe | No | |
Select all | ||
---|---|---|
Brand ideal-tek | ||
Model Number 1.S.0 | ||
Material Stainless Steel | ||
Orientation Straight | ||
Overall Length 120 mm | ||
Point Type Straight | ||
Tip Size 0.15 x 0.10 mm | ||
Anti-Magnetic No | ||
ESD Safe No | ||