ideal-tek 120 mm, Carbon Steel, Straight, Tweezers
- RS Stock No.:
- 282-7476
- Mfr. Part No.:
- 1.C.0
- Manufacturer:
- ideal-tek
Subtotal (1 unit)**
€26.94
(exc. VAT)
€33.14
(inc. VAT)
Temporarily out of stock - back order for despatch 18-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €26.94 |
**price indicative
- RS Stock No.:
- 282-7476
- Mfr. Part No.:
- 1.C.0
- Manufacturer:
- ideal-tek
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ideal-tek | |
Model Number | 1.C.0 | |
Material | Carbon Steel | |
Overall Length | 120 mm | |
Orientation | Straight | |
Tip Size | 0.15 x 0.10 mm | |
Point Type | Straight | |
Anti-Magnetic | No | |
ESD Safe | No | |
Select all | ||
---|---|---|
Brand ideal-tek | ||
Model Number 1.C.0 | ||
Material Carbon Steel | ||
Overall Length 120 mm | ||
Orientation Straight | ||
Tip Size 0.15 x 0.10 mm | ||
Point Type Straight | ||
Anti-Magnetic No | ||
ESD Safe No | ||