Dremel precision tool set
- RS Stock No.:
- 420-6836
- Mfr. Part No.:
- 5SA
- Manufacturer:
- Weller Erem
33 Within 2 working day(s) (EU stock)
999999 Within 2 working day(s) (EU stock)
Price Each
€38.00
(exc. VAT)
€46.74
(inc. VAT)
Units | Per unit |
---|---|
1 + | €38.00 |
- RS Stock No.:
- 420-6836
- Mfr. Part No.:
- 5SA
- Manufacturer:
- Weller Erem
Stainless Steel Tweezers
Tweezers made from stainless steel
Robust tips
Non-rusting
Material is less hard than hardened steel
Robust tips
Non-rusting
Material is less hard than hardened steel
The 5SA are precision tweezers which have been designed with very pointed tips and are ideal for precision work like cutting very small wires. The tweezers relieved shape makes them great for access in confined spaces. The 5SA tweezers have been manufactured from Special Stainless Steel. This grade of steel is a non-magnetic, rust resistant and anti-acid alloy. It also has a temperature resistance up to 300°C making these tweezers durable with a long-life span.
Features and Benefits:
- High precision tweezers
- Made of special stainless steel – non-rusting, acid proof, heat resistant and long lasting with anti-glare finish
- Non-magnetic tweezers - specially designed for electronic applications and laboratory technology
- Pointed straight tips - designed for precision work
- Length: 115 mm
- Weight: 12g
Typical Applications:
Tweezers are a very versatile hand tool that can be used across a variety of applications and are an essential piece of equipment for those working on highly detailed tasks that require a lot of accuracy and attention. Precision tweezers are like the pliers of the small-object world and are widely used in:
- Microelectronics
- Jewellery Making
- Watch Making and Repairs
- Medical Environments
- Laboratory Technology
- Home DIY
FAQs
Why would you use tweezers?
Tweezers are small hand tools that are like pincers and are used to grab, cut, handle or hold small objects, which may not be possible to pick up by hand and require precision and care. They are ergonomically designed to sit comfortably between the user's thumb and forefinger and are often manufactured from stainless steel for durability and long-lasting tool life. Some tweezers are hand-filed to ensure ultimate precision and accuracy, especially if they are slant-tipped, so that they offer reliable and confident handling, regardless of the application they are used for.
Why would you use tweezers?
Tweezers are small hand tools that are like pincers and are used to grab, cut, handle or hold small objects, which may not be possible to pick up by hand and require precision and care. They are ergonomically designed to sit comfortably between the user's thumb and forefinger and are often manufactured from stainless steel for durability and long-lasting tool life. Some tweezers are hand-filed to ensure ultimate precision and accuracy, especially if they are slant-tipped, so that they offer reliable and confident handling, regardless of the application they are used for.