- RS Stock No.:
- 755-3053
- Mfr. Part No.:
- M5S
- Manufacturer:
- Weller Erem
171 In stock for delivery within 2 working days
Added
Price Each
€30.00
(exc. VAT)
€36.90
(inc. VAT)
Units | Per unit |
1 + | €30.00 |
- RS Stock No.:
- 755-3053
- Mfr. Part No.:
- M5S
- Manufacturer:
- Weller Erem
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Stainless Steel Tweezers
Tweezers made from stainless steel
Robust tips
Non-rusting
Material is less hard than hardened steel
Robust tips
Non-rusting
Material is less hard than hardened steel
The M5S are micro-tweezers with pointed robust tips and are ideal for precision work under a microscope. Due to the small design these tweezers are suitable for delicate and precision work on small components and wires.
Features and Benefits:
- High precision micro-tweezers
- Manufactuered from stainless steel – non-rusting, heat resistant and long lasting with a non-reflecting surface
- Pointed straight tips - designed for precision work
- Length: 80 mm
- Weight: 6 g
Typical Applications:
Tweezers are a very versatile hand tool that can be used across a variety of applications and are an essential piece of equipment for those working on highly detailed tasks that require a lot of accuracy and attention. Precision tweezers are like the pliers of the small-object world and are widely used in:
- Microelectronics
- Jewellery Making
- Watch Making and Repairs
- Medical Environments
- Laboratory Technology
- Home DIY
FAQs
Why would you use tweezers?
Tweezers are small hand tools that are like pincers and are used to grab, cut, handle or hold small objects, which may not be possible to pick up by hand and require precision and care. They are ergonomically designed to sit comfortably between the user's thumb and forefinger and are often manufactured from stainless steel for durability and long-lasting tool life. Some tweezers are hand-filed to ensure ultimate precision and accuracy, especially if they are slant-tipped, so that they offer reliable and confident handling, regardless of the application they are used for.
Why would you use tweezers?
Tweezers are small hand tools that are like pincers and are used to grab, cut, handle or hold small objects, which may not be possible to pick up by hand and require precision and care. They are ergonomically designed to sit comfortably between the user's thumb and forefinger and are often manufactured from stainless steel for durability and long-lasting tool life. Some tweezers are hand-filed to ensure ultimate precision and accuracy, especially if they are slant-tipped, so that they offer reliable and confident handling, regardless of the application they are used for.
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Orientation | Straight |
Overall Length | 82 mm |
Point Type | Pointed |