RS PRO 2 LIFYCY TP Series Multipair Cable 8 Pairs 0.08 mm² 100 m Grey Sheath PVC
- RS Stock No.:
- 349-552
- Distrelec Article No.:
- 301-33-460
- Mfr. Part No.:
- 821600800
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€571.92
(exc. VAT)
€703.46
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €571.92 | €5.719 |
*price indicative
- RS Stock No.:
- 349-552
- Distrelec Article No.:
- 301-33-460
- Mfr. Part No.:
- 821600800
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Pairs | 8 | |
| Product Type | Multipair Cable | |
| Cross Sectional Area | 0.08mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 6mm | |
| Minimum Operating Temperature | 30°C | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE 0207, CE, REACH, RoHS | |
| Series | 2 LIFYCY TP | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Pairs 8 | ||
Product Type Multipair Cable | ||
Cross Sectional Area 0.08mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 6mm | ||
Minimum Operating Temperature 30°C | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE 0207, CE, REACH, RoHS | ||
Series 2 LIFYCY TP | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
The Kabeltronik Multipair Cable features twisted pairs (TP) and shielding for excellent protection against electromagnetic interference. Its durable jacket ensures reliable performance and resistance to environmental factors. Designed for data and signal transmission, it is ideal for professional and industrial applications in demanding environments.
PVC Jacket Material
Grey Jacket Colour
100 m cable
Bare Copper conductor material
Related links
- RS PRO 2 LIFYCY TP Series Multipair Cable 3 Pairs 0.08 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS PRO 2 LIFYCY TP Series Multipair Cable 4 Pairs 0.08 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS PRO 2-LIFYCY TP Series Multipair Cable 2 Pairs 0.2 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS PRO 2 LIFYCY TP Series Multi-Core Industrial Cable 8 Pairs 0.14 mm² 26 m Grey Sheath Polyvinyl Chloride
- Kabeltronik 2-LIFYCY Series Twisted Pair Cable 3 Cores 0.08 mm² 100 m Grey Sheath Polyvinyl Chloride
- Belden 8108 Series Multipair Cable 8 Pairs 16 Cores 0.25 mm² 30 m Silver Sheath Polyvinyl Chloride
- Lapp 3423 Series Data Cable 8 Pairs 0.08 mm² 100 m White Sheath Polyvinyl Chloride
- Belden 9844 Series Multipair Cable 4 Pairs 8 Cores 0.25 mm² 305 m Silver Sheath Polyvinyl Chloride
