Cabloswiss PFSK Series Multi-Core Industrial Cable 3 Pairs 0.22 mm² 100 m Black, Grey, White Sheath Polyvinyl Chloride
- RS Stock No.:
- 350-056
- Distrelec Article No.:
- 300-93-139
- Mfr. Part No.:
- PFSK 3X0.22 MM*2
- Manufacturer:
- Cabloswiss
Subtotal (1 reel of 100 metres)*
€175.09
(exc. VAT)
€215.36
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €175.09 | €1.751 |
*price indicative
- RS Stock No.:
- 350-056
- Distrelec Article No.:
- 300-93-139
- Mfr. Part No.:
- PFSK 3X0.22 MM*2
- Manufacturer:
- Cabloswiss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cabloswiss | |
| Number of Pairs | 3 | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.22mm² | |
| Cable Length | 100m | |
| Jacket Colour | Black, Grey, White | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 228 | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | Flame resistance according to IEC | |
| Series | PFSK | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Cabloswiss | ||
Number of Pairs 3 | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.22mm² | ||
Cable Length 100m | ||
Jacket Colour Black, Grey, White | ||
Minimum Operating Temperature -30°C | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 228 | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour Flame resistance according to IEC | ||
Series PFSK | ||
Voltage 30V | ||
- COO (Country of Origin):
- IT
The Cabloswiss Multicore cable featuring a shield and a durable jacket, designed for reliable data transmission and protection against electromagnetic interference. It is ideal for industrial and electronic applications requiring flexibility and robust performance.
CY Copper Shield
PVC jacket material
RoHS Compliant
Related links
- Cabloswiss PFSK Series Multi-Core Industrial Cable 3 Pairs 0.22 mm² 100 m Black Grey Sheath Polyvinyl Chloride
- Tasker Multi-Core Industrial Cable 2 Pairs 0.22 mm² 100 m White Sheath Polyvinyl Chloride
- Cabloswiss PFK Series Multi-Core Industrial Cable 2 Pairs 0.5 mm² 500 m Black White Sheath Polyvinyl Chloride
- Cabloswiss PFK Series Multi-Core Industrial Cable 2 Pairs 0.5 mm² 100 m Black White Sheath Polyvinyl Chloride
- Cabloswiss PFK Series Multi-Core Industrial Cable 3 Pairs 0.5 mm² 100 m Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 3 Pairs 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Cabloswiss PFK Series Multi-Core Industrial Cable 3 Pairs 0.5 mm² 100 m Black Grey Sheath Polyvinyl Chloride
- RS PRO UL LiYCY Series Multi-Core Industrial Cable 8 Pairs 0.22 mm² 100 m Black Sheath Polyvinyl Chloride
