Helukabel SUPER-P Series Control Cable, 0.25 mm², Grey Sheath Polyurethane
- RS Stock No.:
- 361-873
- Mfr. Part No.:
- 19105
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€366.65
(exc. VAT)
€450.98
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €366.65 | €3.667 |
*price indicative
- RS Stock No.:
- 361-873
- Mfr. Part No.:
- 19105
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Control Cable | |
| Cross Sectional Area | 0.25 mm² | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Extra Fine | |
| Jacket Material | Polyurethane | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-1 / DIN EN 50525-1 / DIN VDE 0295 / IEC 60228 / DIN 47100 / DIN VDE 0207-363-10-2 / DIN EN 50363-10-2 / DIN VDE 0473-811-404 / DIN EN 60811-404 / IEC 60811-404 / DIN EN ISO 4892-2 / EAC | |
| Series | SUPER-P | |
| Conductor Material | Copper Wire Bare | |
| Fire Behaviour | Halogen Free | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Control Cable | ||
Cross Sectional Area 0.25 mm² | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Extra Fine | ||
Jacket Material Polyurethane | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-1 / DIN EN 50525-1 / DIN VDE 0295 / IEC 60228 / DIN 47100 / DIN VDE 0207-363-10-2 / DIN EN 50363-10-2 / DIN VDE 0473-811-404 / DIN EN 60811-404 / IEC 60811-404 / DIN EN ISO 4892-2 / EAC | ||
Series SUPER-P | ||
Conductor Material Copper Wire Bare | ||
Fire Behaviour Halogen Free | ||
Voltage 350V | ||
- COO (Country of Origin):
- DE
The Helukabel PUR Drag Chain Cable with overall screen and stranded in pairs that offers operational possibilities where outer electrical influences at high frequency may cause interference of impulse transmission, suitable for permanent flexible operations in machinery, machine tools, robot technics, for movable automated machinery parts and multi shift operation as a transmission cable. This highly flexible data cable with enhanced sliding capabilities by using PP-core insulation and an adhesion low and cut resistant PUR outer sheath, guarantees optimum durability and is highly economic.
Highly abrasion resistant
Notch resistant and tear resistant
Cut and wear resistant
For outdoor use
Suitable for use in drag chains
Highly resistant to alternate bending strength
Halogen free
Related links
- Helukabel SUPER-P Series Control Cable Grey Sheath Polyurethane
- Helukabel SUPER-PAAR-TRONIC-C Series Control Cable 0.25 mm² 100m
- Helukabel SUPER-PAAR-TRONIC-C Series Control Cable 0.25 mm² 100m
- Helukabel SUPER-PAAR-TRONIC-C Series Control Cable 0.25 mm² 100m
- Helukabel SUPER-PAAR-TRONIC-C Series Control Cable 0.25 mm² 100m
- Lapp Data Cable 100 m, Grey Sheath Polyurethane
- Igus CF211.PUR Series Data Cable 100 m, Grey Sheath Polyurethane
- Lapp Data Cable 0.25 mm² Grey Sheath Polyurethane
