Lapp UNITRONIC FD P Plus Series Data Cable 0.25 mm² 100 m Grey Sheath PUR
- RS Stock No.:
- 279-0950
- Distrelec Article No.:
- 301-72-428
- Mfr. Part No.:
- 0028659
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€217.34
(exc. VAT)
€267.33
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €217.34 | €2.173 |
*price indicative
- RS Stock No.:
- 279-0950
- Distrelec Article No.:
- 301-72-428
- Mfr. Part No.:
- 0028659
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.25mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Conductor Type | Extra Fine | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL AWM Style 21576 (File No. E63634), UL 758, AWM I/II A/B (File No. E63634) | |
| Screened/Unscreened | Unscreened | |
| Series | UNITRONIC FD P Plus | |
| Conductor Material | Bare Copper | |
| Fire Behaviour | Flame Retardant (acc. to IEC 60332-1-2/EN 60332-1-2) | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Data Cable | ||
Cross Sectional Area 0.25mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Conductor Type Extra Fine | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL AWM Style 21576 (File No. E63634), UL 758, AWM I/II A/B (File No. E63634) | ||
Screened/Unscreened Unscreened | ||
Series UNITRONIC FD P Plus | ||
Conductor Material Bare Copper | ||
Fire Behaviour Flame Retardant (acc. to IEC 60332-1-2/EN 60332-1-2) | ||
Voltage 1kV | ||
- COO (Country of Origin):
- DE
The Lapp UNITRONIC FD P plus is a Low-frequency PUR data cable that is halogen-free highly flexible with energy/ drag chain constant flex and low capacitance. It has a 0.25 sq.mm cross sectional area.
Flame retardant
Halogen free
PUR outer sheath is tear and notch resistant as well as resistant to mineral oils and abrasion
Related links
- Lapp Data Cable 1 Pairs 0.25 mm² 100 m Grey Sheath Polyurethane
- Lapp Data Cable 6 Pairs 0.25 mm² 100 m Grey Sheath Polyurethane
- Lapp Data Cable 2 Pairs 0.25 mm² 100 m Grey Sheath Polyurethane
- Lapp Data Cable 14 Pairs 0.25 mm² 100 m Grey Sheath Polyurethane
- Lapp Data Cable 4 Pairs 0.25 mm² 100 m Grey Sheath Polyurethane
- Igus CF211.PUR Series Data Cable 0.25 mm² 100 m Grey Sheath Polyurethane
- Lapp UNITRONIC LiYY Series Data Cable 2 Pairs 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Helukabel SUPER-P Series Control Cable 0.25 mm² Grey Sheath Polyurethane
