Helukabel TRONIC-CY Series Control Cable 6 Pairs 0.34 mm² Grey Sheath PVC
- RS Stock No.:
- 361-876
- Mfr. Part No.:
- 20085
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€189.00
(exc. VAT)
€232.47
(inc. VAT)
- Plus 4 unit(s) shipping from 16 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €189.00 | €1.89 |
*price indicative
- RS Stock No.:
- 361-876
- Mfr. Part No.:
- 20085
- Manufacturer:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Control Cable | |
| Number of Pairs | 6 | |
| Cross Sectional Area | 0.34mm² | |
| Jacket Colour | Grey | |
| Outside Diameter | 22.6mm | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60332-1-2, IEC 60228 Css 5, DIN VD0812, DIN EN 50363-3, DIN 47100, DIN VD0295 Css 5, DIN VD0207-363-3, DIN VD0207-363-4-1, DIN VD0482-332-1-2, DIN EN 50363-4-1, DIN EN 60332-1-2, EAC | |
| Voltage | 900V | |
| Series | TRONIC-CY | |
| Fire Behaviour | IEC 60332-1-2, DIN EN 60332-1-2, Flame retardant according to DIN VDE 0482-332-1-2 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Control Cable | ||
Number of Pairs 6 | ||
Cross Sectional Area 0.34mm² | ||
Jacket Colour Grey | ||
Outside Diameter 22.6mm | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60332-1-2, IEC 60228 Css 5, DIN VD0812, DIN EN 50363-3, DIN 47100, DIN VD0295 Css 5, DIN VD0207-363-3, DIN VD0207-363-4-1, DIN VD0482-332-1-2, DIN EN 50363-4-1, DIN EN 60332-1-2, EAC | ||
Voltage 900V | ||
Series TRONIC-CY | ||
Fire Behaviour IEC 60332-1-2, DIN EN 60332-1-2, Flame retardant according to DIN VDE 0482-332-1-2 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
Related links
- Lapp UNITRONIC LiYCY Series Data Cable 6 Pairs 6 Cores 0.34 mm² 100 m Grey Sheath Polyvinyl Chloride
- Helukabel F-CY Series Control Cable 4 Pairs 1 mm² Grey Sheath Polyvinyl Chloride
- Helukabel F-CY Series Control Cable 16 Pairs 0.5 mm² Grey Sheath Polyvinyl Chloride
- Helukabel F-CY Series Control Cable 4 Pairs 1.5 mm² Grey Sheath Polyvinyl Chloride
- Lapp Data Cable 6 Pairs 0.34 mm² 100 m Grey Sheath Polyurethane
- Lapp Data Cable 1 Pairs 0.34 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 3 Pairs 0.34 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 4 Pairs 0.34 mm² 50 m Grey Sheath Polyvinyl Chloride
