Alpha Wire XTRA-GUARD FLEX Series Data Cable 1 Pairs 2 Cores 0.2 mm² 30 m Slate Sheath PVC

Subtotal (1 reel of 30 metres)*

€143.12

(exc. VAT)

€176.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€143.12€4.771

*price indicative

RS Stock No.:
408-996
Mfr. Part No.:
86601CY SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Data Cable

Number of Pairs

1

Cross Sectional Area

0.2mm²

Number of Cores

2

Cable Length

30m

Jacket Colour

Slate

Outside Diameter

5.18mm

Conductor Type

Copper

Jacket Material

PVC

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

105°C

Standards/Approvals

CE

Core Strands

10 x 160 μm

Number of Strands

10

Size of Strands

160μm

Fire Behaviour

FT4

Conductor Material

Tin Copper Wire

Voltage

300V

Series

XTRA-GUARD FLEX

Belden XTRA-GUARD FLEX Series Data Cable, 30m Cable Length, Slate Jacket - 86601CY SL005


This data cable is a single-pair communication cable intended for continuous-flex installations in automation, electrical and electronics environments. It combines a tin-plated copper conductor with a PVC outer jacket to deliver signal transmission for control and instrumentation runs where flexibility and thermal endurance are required.

Features & Benefits


• 0.2mm² tin copper conductor for consistent signal integrity
• 10-strand copper core cable offering enhanced Flex life
• 300V rating suited to low-voltage control circuits
• FT4 PVC jacket slate cable providing fire behaviour classification
• Maximum operating temperature 105°C for high-heat environments
• Outside diameter 5.18mm enabling low-profile routing

**Applications**


• Suitable for Flexible motion assemblies in automation equipment
• Ideal for cabling sensor and actuator pairs in control panels
• Used with trolley or drag-chain systems requiring continuous Flex
• Can be used for fieldbus or point-to-point communication runs
• Used for wiring in electrical cabinets where space is limited

What construction elements contribute to Flex performance?


The conductor is tinned copper arranged as ten strands with a combination of foil and braided tinned-copper shielding Plus polyester core wrap to reduce chafing and maintain integrity under repeated bending.

How does the cable handle environmental directives and restrictions?


The item is declared compliant with RoHS and does not contain REACH-listed SVHCs above threshold limits, and it carries CE marking for low-voltage products.

What are the recommended handling limits for installation?


Static temperature range spans -10 to 105°C and dynamic operation is permitted from +5 to 105°C with bend-radius recommendations of 10x and 15x cable diameter for static and dynamic installations respectively.

What electrical characteristics aid in system design?


Typical electrical data include mutual capacitance of about 35 pF/ft, ground capacitance of about 63 pF/ft and characteristic impedance near 54 Ω for impedance-sensitive circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy