Lapp UNITRONIC LiYY Series Data Cable 0.25 mm² 100 m Grey Sheath PVC

Subtotal (1 reel of 100 metres)*

€34.94

(exc. VAT)

€42.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€34.94€0.349

*price indicative

RS Stock No.:
433-300
Mfr. Part No.:
0022502
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Data Cable

Cross Sectional Area

0.25mm²

Cable Length

100m

Jacket Colour

Grey

Outside Diameter

4mm

Minimum Operating Temperature

-40°C

Jacket Material

PVC

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

UL AWM Style 2464 (File No. E63634), UL 758 , AWM I/II A/B (File No. E63634)

Screened/Unscreened

Unscreened

Conductor Material

Bare Copper

Series

UNITRONIC LiYY

Voltage

30V

Fire Behaviour

UL 94 V-2

COO (Country of Origin):
MY
The Lapp Data Cable is designed for low frequency applications, suitable for fixed installation and conditional flexible use. It is intended for use in dry and damp indoor environments but is not suitable for outdoor use. Typical applications include computer systems, instrumentation technology, office equipment, and balances.

PVC based insulation

VDE 0812 and EN 50288-7 standards applicable

RoHS compliant

Cores are stranded in layers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy