Lapp UNITRONIC LiYY Series Data Cable 0.34 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 433-301
- Mfr. Part No.:
- 0022602
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€50.57
(exc. VAT)
€62.20
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €50.57 | €0.506 |
*price indicative
- RS Stock No.:
- 433-301
- Mfr. Part No.:
- 0022602
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.34 mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 4.8mm | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL AWM Style 2464 (File No. E63634), UL 758 ,AWM I/II A/B (File No. E63634) | |
| Screened/Unscreened | Unscreened | |
| Series | UNITRONIC LiYY | |
| Voltage | 30V | |
| Conductor Material | Bare Copper | |
| Fire Behaviour | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Data Cable | ||
Cross Sectional Area 0.34 mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 4.8mm | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL AWM Style 2464 (File No. E63634), UL 758 ,AWM I/II A/B (File No. E63634) | ||
Screened/Unscreened Unscreened | ||
Series UNITRONIC LiYY | ||
Voltage 30V | ||
Conductor Material Bare Copper | ||
Fire Behaviour UL 94 V-2 | ||
- COO (Country of Origin):
- MY
The Lapp Data Cable is designed for low frequency applications, suitable for fixed installation and conditional flexible use. It is intended for use in dry and damp indoor environments but is not suitable for outdoor use. Typical applications include computer systems, instrumentation technology, office equipment, and balances.
PVC based insulation
VDE 0812 and EN 50288-7 standards applicable
RoHS compliant
Cores are stranded in layers
Related links
- Lapp Unitronic Series Data Cable 100 m, Grey Sheath Nylon
- Lapp Unitronic Series Data Cable Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable Pebble Grey Sheath Special Halogen-Free Compound
- Lapp Unitronic Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 100 m, Grey Sheath Nylon
- Lapp Unitronic Series Data Cable 152 m, Grey Sheath Nylon
