Lapp UNITRONIC LiYY Series Data Cable 2 Cores 0.75 mm² 100 m Grey Sheath Polyvinyl Fluoride

Subtotal (1 reel of 100 metres)*

€59.00

(exc. VAT)

€72.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€59.00€0.59

*price indicative

RS Stock No.:
433-432
Mfr. Part No.:
0028602
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Data Cable

Cross Sectional Area

0.75mm²

Number of Cores

2

Cable Length

100m

Jacket Colour

Grey

Outside Diameter

5.1mm

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Jacket Material

Polyvinyl Fluoride

Maximum Operating Temperature

80°C

Standards/Approvals

EN 13501-6 and EN 50575

Screened/Unscreened

Unscreened

Conductor Material

Aluminium

Fire Behaviour

Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2

Series

UNITRONIC LiYY

Voltage

350V

COO (Country of Origin):
DE
The Lapp Data Cable is designed for low frequency applications, suitable for fixed installation and conditional flexible use. It is intended for use in dry and damp indoor environments but is not suitable for outdoor use. Typical applications include computer systems, instrumentation technology, office equipment, and balances.

PVC based insulation

VDE 0812 and EN 50288-7 standards applicable

RoHS compliant

Cores are stranded in layers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy