RS PRO Twisted & Multipair Industrial Cable 0.09 mm² Black Sheath PVC
- RS Stock No.:
- 534-030
- Mfr. Part No.:
- 095082809
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€126.64
(exc. VAT)
€155.77
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €126.64 | €1.266 |
*price indicative
- RS Stock No.:
- 534-030
- Mfr. Part No.:
- 095082809
- Manufacturer:
- RS PRO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Twisted & Multipair Industrial Cable | |
| Cross Sectional Area | 0.09mm² | |
| Jacket Colour | Black | |
| Outside Diameter | 4.8mm | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE | |
| Voltage | 300V | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Twisted & Multipair Industrial Cable | ||
Cross Sectional Area 0.09mm² | ||
Jacket Colour Black | ||
Outside Diameter 4.8mm | ||
Jacket Material PVC | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE | ||
Voltage 300V | ||
Conductor Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- RS PRO Twisted & Multipair Industrial Cable 0.09 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik Twisted & Multipair Industrial Cable 0.09 mm² Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.09 mm² Black Sheath Polyurethane
- RS PRO Twisted & Multipair Industrial Cable 0.09 mm² 100 m Black Sheath Polyurethane
- RS PRO Twisted & Multipair Industrial Cable 0.05 mm² Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.1 mm² Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.22 mm² Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.14 mm² Black Sheath Polyvinyl Chloride
