Kabeltronik Twisted & Multipair Industrial Cable 0.56 mm² Black Sheath PVC

Subtotal (1 reel of 50 metres)*

€252.73

(exc. VAT)

€310.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€252.73€5.055

*price indicative

RS Stock No.:
534-080
Mfr. Part No.:
096122009-50
Manufacturer:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Twisted & Multipair Industrial Cable

Cross Sectional Area

0.56mm²

Jacket Colour

Black

Outside Diameter

8.5mm

Minimum Operating Temperature

-30°C

Jacket Material

PVC

Maximum Operating Temperature

105°C

Standards/Approvals

CE

Voltage

300V

Conductor Material

Copper

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy