Kabeltronik Twisted & Multipair Industrial Cable 0.1 mm² Black Sheath PVC

Subtotal (1 reel of 100 metres)*

€125.83

(exc. VAT)

€154.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€125.83€1.258

*price indicative

RS Stock No.:
534-208
Mfr. Part No.:
340201000
Manufacturer:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Twisted & Multipair Industrial Cable

Cross Sectional Area

0.1mm²

Jacket Colour

Black

Outside Diameter

3.6mm

Jacket Material

PVC

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Conductor Material

Copper

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy