Alpha Wire ProTekt Series Data Cable, 8 Cores, 0.23 mm², Screened, 24 AWG, 100m, Screened Shield
- RS Stock No.:
- 175-7359
- Mfr. Part No.:
- B953084 GE033
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 100 metres)*
€471.69
(exc. VAT)
€580.18
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €471.69 | €4.717 |
*price indicative
- RS Stock No.:
- 175-7359
- Mfr. Part No.:
- B953084 GE033
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.23 mm² | |
| Number of Cores | 8 | |
| American Wire Gauge | 24 AWG | |
| Screened/Unscreened | Screened | |
| Length | 100m | |
| Shield Type | Foil | |
| Sheath Colour | Grey | |
| Outer Diameter | 6.15mm | |
| Outer Sheath Material | PVC | |
| Cable Shape | Multicore | |
| Core Strands | 7/0.2 mm | |
| Standards Met | CE, CSA Certified, UL | |
| Series | ProTekt | |
| Shielded/Unshielded | Shielded | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +105°C | |
| Fire Behaviour | Flame Retardant | |
| Voltage Rating | 300 V | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.23 mm² | ||
Number of Cores 8 | ||
American Wire Gauge 24 AWG | ||
Screened/Unscreened Screened | ||
Length 100m | ||
Shield Type Foil | ||
Sheath Colour Grey | ||
Outer Diameter 6.15mm | ||
Outer Sheath Material PVC | ||
Cable Shape Multicore | ||
Core Strands 7/0.2 mm | ||
Standards Met CE, CSA Certified, UL | ||
Series ProTekt | ||
Shielded/Unshielded Shielded | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +105°C | ||
Fire Behaviour Flame Retardant | ||
Voltage Rating 300 V | ||
Pro-Tekt 300 V Foil/Braid, Multiconductor
Conductors: 8, Black, Brown, Red, Orange, Yellow, Green, Blue, Violet
Nominal Diameter: 0.242 inch (6.15 mm)
Jacket Thickness: 0.032 inch (0.81 mm)
Stranding: 7/32
Insulation Thickness: 0.010 (0.25 mm)
24 AWG (0.23 mm²)
Jacket Colour: Grey
Nominal Diameter: 0.242 inch (6.15 mm)
Jacket Thickness: 0.032 inch (0.81 mm)
Stranding: 7/32
Insulation Thickness: 0.010 (0.25 mm)
24 AWG (0.23 mm²)
Jacket Colour: Grey
Related links
- Alpha Wire ProTekt Series Data Cable 0.23 mm² 24 AWG Screened Shield
- Alpha Wire ProTekt Series Data Cable 0.23 mm² 24 AWG Screened Shield
- Alpha Wire ProTekt Series Data Cable 0.23 mm² 24 AWG Screened Shield
- Alpha Wire ProTekt Series Data Cable 0.23 mm² 24 AWG Screened Shield
- Alpha Wire ProTekt Series Data Cable 0.23 mm² 24 AWG Screened Shield
- Alpha Wire ProTekt Series Data Cable 0.23 mm² 24 AWG Screened Shield
- Alpha Wire ProTekt Series Data Cable 0.23 mm² 24 AWG Screened Shield
- Alpha Wire ProTekt Series Data Cable 0.23 mm² 24 AWG Screened Shield
