Alpha Wire Alpha Essentials Communication & Control Series Data Cable 4 Pairs 8 Cores 0.81 mm² 305 m Grey Sheath PVC
- RS Stock No.:
- 187-1876
- Mfr. Part No.:
- 1134C SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€1,674.45
(exc. VAT)
€2,058.75
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 305 + | €5.49 | €1,674.45 |
*price indicative
- RS Stock No.:
- 187-1876
- Mfr. Part No.:
- 1134C SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 4 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.81mm² | |
| Number of Cores | 8 | |
| Cable Length | 305m | |
| Jacket Colour | Grey | |
| Outside Diameter | 10.69mm | |
| Minimum Operating Temperature | -20°C | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CPR, EU CE, UL | |
| Size of Strands | 30AWG | |
| Core Strands | 16 x 30AWG | |
| Number of Strands | 16 | |
| Voltage | 300V | |
| Series | Alpha Essentials Communication & Control | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 4 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.81mm² | ||
Number of Cores 8 | ||
Cable Length 305m | ||
Jacket Colour Grey | ||
Outside Diameter 10.69mm | ||
Minimum Operating Temperature -20°C | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CPR, EU CE, UL | ||
Size of Strands 30AWG | ||
Core Strands 16 x 30AWG | ||
Number of Strands 16 | ||
Voltage 300V | ||
Series Alpha Essentials Communication & Control | ||
Fire Behaviour Flammability Test: VW-1 | ||
Conductor Material Tin Copper Wire | ||
Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Related links
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 4 Pairs 8 Cores 0.81 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 4 Pairs 8 Cores 0.35 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 4 Pairs 8 Cores 0.35 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 4 Pairs 8 Cores 0.25 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 4 Pairs 8 Cores 0.56 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 4 Pairs 8 Cores 0.22 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 3 Pairs 6 Cores 0.81 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 2 Pairs 4 Cores 0.81 mm² 305 m Grey Sheath
