Alpha Wire Alpha Essentials Communication & Control Series Data Cable 4 Pairs 8 Cores 0.32 mm² 30 m Grey Sheath PVC
- RS Stock No.:
- 187-2018
- Distrelec Article No.:
- 301-34-056
- Mfr. Part No.:
- 5905C SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€218.94
(exc. VAT)
€269.31
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 30 + | €7.298 | €218.94 |
*price indicative
- RS Stock No.:
- 187-2018
- Distrelec Article No.:
- 301-34-056
- Mfr. Part No.:
- 5905C SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 4 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.32mm² | |
| Number of Cores | 8 | |
| Cable Length | 30m | |
| Jacket Colour | Grey | |
| Outside Diameter | 7.32mm | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA, CE, UL | |
| Series | Alpha Essentials Communication & Control | |
| Voltage | 300V | |
| Size of Strands | 30AWG | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Conductor Material | Tin Copper Wire | |
| Core Strands | 7 x 30AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 4 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.32mm² | ||
Number of Cores 8 | ||
Cable Length 30m | ||
Jacket Colour Grey | ||
Outside Diameter 7.32mm | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA, CE, UL | ||
Series Alpha Essentials Communication & Control | ||
Voltage 300V | ||
Size of Strands 30AWG | ||
Fire Behaviour Flammability Test: VW-1 | ||
Conductor Material Tin Copper Wire | ||
Core Strands 7 x 30AWG | ||
Number of Strands 7 | ||
Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Related links
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 4 Pairs 8 Cores 0.22 mm² 30 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 4 Pairs 8 Cores 30 m Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 4 Pairs 8 Cores 0.56 mm² 30 m Grey Sheath
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 4 Pairs 8 Cores 0.35 mm² 30 m Grey Sheath Low
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 4 Pairs 8 Cores 0.22 mm² 30 m Grey Sheath Low
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 4 Pairs 8 Cores 0.22 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 4 Pairs 8 Cores 0.35 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 4 Pairs 8 Cores 0.81 mm² 305 m Grey Sheath
