Alpha Wire Alpha Essentials Communication & Control Series Data Cable 8 Pairs 16 Cores 0.33 mm² 305 m Grey Sheath
- RS Stock No.:
- 187-2085
- Mfr. Part No.:
- 6379 SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€2,002.63
(exc. VAT)
€2,463.18
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 305 + | €6.566 | €2,002.63 |
*price indicative
- RS Stock No.:
- 187-2085
- Mfr. Part No.:
- 6379 SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 8 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.33 mm² | |
| Number of Cores | 16 | |
| Cable Length | 305m | |
| Jacket Colour | Grey | |
| Outside Diameter | 9.7mm | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, CSA, CE | |
| Size of Strands | 38AWG | |
| Series | Alpha Essentials Communication & Control | |
| Conductor Material | Tin Copper Wire | |
| Number of Strands | 7 | |
| Core Strands | 7 x 38AWG | |
| Voltage | 300V | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 8 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.33 mm² | ||
Number of Cores 16 | ||
Cable Length 305m | ||
Jacket Colour Grey | ||
Outside Diameter 9.7mm | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, CSA, CE | ||
Size of Strands 38AWG | ||
Series Alpha Essentials Communication & Control | ||
Conductor Material Tin Copper Wire | ||
Number of Strands 7 | ||
Core Strands 7 x 38AWG | ||
Voltage 300V | ||
Fire Behaviour Flammability Test: VW-1 | ||
Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Related links
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 8 Pairs 16 Cores 0.33 mm² 30 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 8 Pairs 16 Cores 0.23 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 8 Pairs 16 Cores 0.22 mm² 30 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 4 Pairs 8 Cores 0.81 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 4 Pairs 8 Cores 0.25 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 4 Pairs 8 Cores 0.35 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 4 Pairs 8 Cores 0.35 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials Data & Bus Cable Series Data Cable 1 Pairs 2 Cores 0.33 mm² 305 m Orange Sheath
