Siemens PB ECOFAST Series Multipair Cable 3 Pairs 6 Cores 1.5 mm² Violet Sheath Polyethylene
- RS Stock No.:
- 265-8872
- Mfr. Part No.:
- 6XV18307BH05
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€88.48
(exc. VAT)
€108.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.48 |
*price indicative
- RS Stock No.:
- 265-8872
- Mfr. Part No.:
- 6XV18307BH05
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Pairs | 3 | |
| Product Type | Multipair Cable | |
| Cross Sectional Area | 1.5mm² | |
| Number of Cores | 6 | |
| Jacket Colour | Violet | |
| Outside Diameter | 11mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Polyethylene | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, RoHS, EAC, REACH | |
| Series | PB ECOFAST | |
| Fire Behaviour | Flame Resistant | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Pairs 3 | ||
Product Type Multipair Cable | ||
Cross Sectional Area 1.5mm² | ||
Number of Cores 6 | ||
Jacket Colour Violet | ||
Outside Diameter 11mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Polyethylene | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, RoHS, EAC, REACH | ||
Series PB ECOFAST | ||
Fire Behaviour Flame Resistant | ||
Voltage 100V | ||
- COO (Country of Origin):
- DE
Siemens PB ECOFAST Series Multipair Cable, 6 Cores, 1.5mm² Conductor Cross Section - 6XV18307BH05
This multipair cable is a hybrid data and power connection designed for industrial control wiring and ECOFAST station linkage. It combines stranded conductors for power and data pairs within a violet outer sheath and is pre-assembled with ECOFAST plug and socket for ease of installation. The cable is suitable for trailable applications and is rated for operation across a wide ambient temperature range in industrial environments.
Features and Benefits:
• Rated for 100V RMS enables safe low-voltage control circuits
• Continuous current 12A supports moderate power distribution
• Flame-resistant sheath reduces ignition spread risk
• Halogen-free and silicon-free composition aids safety compliance
• Overlapped foil Plus braided screen improves interference protection
• Continuous current 12A supports moderate power distribution
• Flame-resistant sheath reduces ignition spread risk
• Halogen-free and silicon-free composition aids safety compliance
• Overlapped foil Plus braided screen improves interference protection
Applications
• Suitable for connecting ECOFAST stations in control cabinets
• Ideal for trailable machine connections requiring frequent movement
• Used with PROFIBUS networks needing combined data and power
• Suitable for industrial wiring where violet identification is required
• Used for cable carrier deployments with high bending cycles
• Ideal for trailable machine connections requiring frequent movement
• Used with PROFIBUS networks needing combined data and power
• Suitable for industrial wiring where violet identification is required
• Used for cable carrier deployments with high bending cycles
What conductor types are used inside the cable?
Stranded conductors are provided for both data and power lines to enhance flexibility and fatigue resistance.
How is electromagnetic screening achieved?
An overlapped aluminium-clad foil and a tin-plated copper braid form the shield to reduce external interference.
What operational temperature limits apply?
The cable can be operated, stored and transported between -40°C and +60°C.
What mechanical endurance does the cable provide for moving applications?
It is specified for 5,000,000 bending cycles with a minimum bending radius of 82.5mm.
Which approvals and environmental standards are met?
The cable carries EAC and RoHS conformity and meets REACH requirements.
Related links
- Siemens PB ECOFAST Series Multipair Cable 3 Pairs 6 Cores 1.5 mm² 500 mm Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 3 Pairs 6 Cores 1.5 mm² 10 mm Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 3 Pairs 6 Cores 1.5 mm² 15 m Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 3 Pairs 6 Cores 1.5 mm² 20 m Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 3 Pairs 6 Cores 1.5 mm² 1.5 m Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 3 Pairs 6 Cores 1.5 mm² 3 m Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 3 Pairs 6 Cores 1.5 mm² 1 m Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 3 Pairs 6 Cores 1.5 mm² 10 m Purple Sheath Polyethylene
