Siemens PB ECOFAST Series Multipair Cable 3 Pairs 6 Cores 1.5 mm² 15 m Purple Sheath Polyethylene
- RS Stock No.:
- 265-8879
- Mfr. Part No.:
- 6XV18307BN15
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€225.43
(exc. VAT)
€277.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €225.43 |
*price indicative
- RS Stock No.:
- 265-8879
- Mfr. Part No.:
- 6XV18307BN15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Multipair Cable | |
| Number of Pairs | 3 | |
| Cross Sectional Area | 1.5mm² | |
| Number of Cores | 6 | |
| Cable Length | 15m | |
| Jacket Colour | Purple | |
| Outside Diameter | 11mm | |
| Jacket Material | Polyethylene | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | REACH, UL, EAC, RoHS | |
| Conductor Material | Tin Copper Wire | |
| Series | PB ECOFAST | |
| Voltage | 100V | |
| Fire Behaviour | Flame Resistant | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Multipair Cable | ||
Number of Pairs 3 | ||
Cross Sectional Area 1.5mm² | ||
Number of Cores 6 | ||
Cable Length 15m | ||
Jacket Colour Purple | ||
Outside Diameter 11mm | ||
Jacket Material Polyethylene | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals REACH, UL, EAC, RoHS | ||
Conductor Material Tin Copper Wire | ||
Series PB ECOFAST | ||
Voltage 100V | ||
Fire Behaviour Flame Resistant | ||
- COO (Country of Origin):
- DE
The Siemens PROFIBUS ECOFAST hybrid cable is data and energy wire. It is pre-assembled with ECOFAST plug and socket and it is trailable with length of 15
meter.
Shield resistance per length maximum up to 15 Ω/km
Insulation resistance coefficient 20 GΩ·m
Maximum operating voltage of 80 V
Continuous current of the power lines 12 A
Related links
- Siemens PB ECOFAST Series Multipair Cable 3 Pairs 6 Cores 1.5 mm² 15 m Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 3 Pairs 6 Cores 1.5 mm² 20 m Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 3 Pairs 6 Cores 1.5 mm² 1.5 m Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 3 Pairs 6 Cores 1.5 mm² 3 m Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 3 Pairs 6 Cores 1.5 mm² 1 m Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 3 Pairs 6 Cores 1.5 mm² 10 m Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 3 Pairs 6 Cores 1.5 mm² 5 m Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 3 Pairs 6 Cores 1.5 mm² 500 mm Purple Sheath Polyethylene
