MICROWIRES TWJ Series Twisted Pair Cable 4 Pairs 0.13 mm² 100 m Grey Sheath Perfluoroalkoxy Alkane
- RS Stock No.:
- 276-9899
- Mfr. Part No.:
- TWJ-2619.08
- Manufacturer:
- MICROWIRES
Subtotal (1 reel of 100 metres)*
€1,934.46
(exc. VAT)
€2,379.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,934.46 | €19.345 |
*price indicative
- RS Stock No.:
- 276-9899
- Mfr. Part No.:
- TWJ-2619.08
- Manufacturer:
- MICROWIRES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MICROWIRES | |
| Product Type | Twisted Pair Cable | |
| Number of Pairs | 4 | |
| Cross Sectional Area | 0.13 mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Jacket Material | Perfluoroalkoxy Alkane | |
| Minimum Operating Temperature | -196°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | REACH Compliant, RoHS Compliant | |
| Voltage | 600V | |
| Series | TWJ | |
| Fire Behaviour | Self-extinguishing class: UL 94-V0 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand MICROWIRES | ||
Product Type Twisted Pair Cable | ||
Number of Pairs 4 | ||
Cross Sectional Area 0.13 mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Jacket Material Perfluoroalkoxy Alkane | ||
Minimum Operating Temperature -196°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals REACH Compliant, RoHS Compliant | ||
Voltage 600V | ||
Series TWJ | ||
Fire Behaviour Self-extinguishing class: UL 94-V0 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- FR
The MICROWIRES Miniature Twisted multi wire is a flexible wire with PFA insulation and is ROHS and REACH compliant.
UV resistant
Oil resistant
Water resistant
Standards
Fire Resistance UL94-V0
Related links
- MICROWIRES TWJ Series Twisted Pair Cable 3 Pairs 0.13 mm² 100 m Grey Sheath Perfluoroalkoxy Alkane
- MICROWIRES TWJ Series Twisted Pair Cable 2 Pairs 0.13 mm² 100 m Grey Sheath Perfluoroalkoxy Alkane
- MICROWIRES TWJ Series Twisted Pair Cable 6 Pairs 0.13 mm² 100 m Grey Sheath Perfluoroalkoxy Alkane
- MICROWIRES TWJ Series Twisted Pair Cable 4 Pairs 0.08 mm² 100 m Grey Sheath Perfluoroalkoxy Alkane
- MICROWIRES TWJ Series Twisted Pair Cable 4 Pairs 0.05 mm² 100 m Grey Sheath Perfluoroalkoxy Alkane
- MICROWIRES TWJ Series Twisted Pair Cable 0.13 mm² 100 m Grey Sheath Perfluoroalkoxy Alkane
- MICROWIRES TWJ Series Twisted Pair Cable 1 Pairs 100 m Grey Sheath Perfluoroalkoxy Alkane
- MICROWIRES TWJ Series Twisted Pair Cable 1 Pairs 0.08 mm² 100 m Grey Sheath Perfluoroalkoxy Alkane
