MICROWIRES BTA Series Twisted Pair Cable 0.08 mm² 100 m Grey Sheath Perfluoroalkoxy Alkane
- RS Stock No.:
- 277-0005
- Mfr. Part No.:
- BTA-2819.05
- Manufacturer:
- MICROWIRES
Subtotal (1 reel of 100 metres)*
€1,805.50
(exc. VAT)
€2,220.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,805.50 | €18.055 |
*price indicative
- RS Stock No.:
- 277-0005
- Mfr. Part No.:
- BTA-2819.05
- Manufacturer:
- MICROWIRES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MICROWIRES | |
| Product Type | Twisted Pair Cable | |
| Cross Sectional Area | 0.08mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -196°C | |
| Jacket Material | Perfluoroalkoxy Alkane | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | REACH Compliant, RoHS Compliant | |
| Voltage | 600V | |
| Series | BTA | |
| Conductor Material | Copper | |
| Fire Behaviour | Self-extinguishing class: UL 94-V0 | |
| Select all | ||
|---|---|---|
Brand MICROWIRES | ||
Product Type Twisted Pair Cable | ||
Cross Sectional Area 0.08mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -196°C | ||
Jacket Material Perfluoroalkoxy Alkane | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals REACH Compliant, RoHS Compliant | ||
Voltage 600V | ||
Series BTA | ||
Conductor Material Copper | ||
Fire Behaviour Self-extinguishing class: UL 94-V0 | ||
- COO (Country of Origin):
- FR
The MICROWIRES Miniature Shielded Wire is a flexible wire with PFA insulation and is ROHS and REACH compliant.
UV resistant
Oil resistant
Water resistant
Standards
Fire Resistance UL94-V0
Related links
- MICROWIRES BTA Series Twisted Pair Cable 0.08 mm² 100 m Grey Sheath Perfluoroalkoxy Alkane
- MICROWIRES TWJ Series Twisted Pair Cable 0.08 mm² 100 m Grey Sheath Perfluoroalkoxy Alkane
- MICROWIRES BTA Series Twisted Pair Cable 2 Pairs 0.08 mm² 100 m Grey Sheath Perfluoroalkoxy Alkane
- MICROWIRES BTA Series Twisted Pair Cable 1 Pairs 0.08 mm² 100 m Grey Sheath Perfluoroalkoxy Alkane
- MICROWIRES BTA Series Twisted Pair Cable 3 Pairs 0.08 mm² 100 m Grey Sheath Perfluoroalkoxy Alkane
- MICROWIRES BTA Series Twisted Pair Cable 0.13 mm² 100 m Grey Sheath Perfluoroalkoxy Alkane
- MICROWIRES BTA Series Twisted Pair Cable 0.05 mm² 100 m Grey Sheath Perfluoroalkoxy Alkane
- MICROWIRES BTA Series Twisted Pair Cable 2 Pairs 0.05 mm² 100 m Grey Sheath Perfluoroalkoxy Alkane
