Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 10 Cores 0.2918 mm² 100 ft Grey Sheath PVC
- RS Stock No.:
- 277-8194
- Distrelec Article No.:
- 301-20-635
- Mfr. Part No.:
- 6300/10 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€187.46
(exc. VAT)
€230.58
(inc. VAT)
- Plus 2 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €187.46 | €6.249 |
*price indicative
- RS Stock No.:
- 277-8194
- Distrelec Article No.:
- 301-20-635
- Mfr. Part No.:
- 6300/10 SL005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Twisted Pair Cable | |
| Cross Sectional Area | 0.2918mm² | |
| Number of Cores | 10 | |
| Cable Length | 100ft | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Jacket Material | PVC | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS3), UL AWM/STYLE 2464, REACH Regulation (EC 1907/2006), CE: EU Directive 2011/65/EU(RoHS2), CSA International C(UL) TYPE CMG 60°C FT4, CE: EU Low Voltage Directive 2014/35/EU, California Proposition 65 | |
| Conductor Material | Tin Copper Wire | |
| Voltage | 300Vrms | |
| Series | Alpha Essentials Communication & Control | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Twisted Pair Cable | ||
Cross Sectional Area 0.2918mm² | ||
Number of Cores 10 | ||
Cable Length 100ft | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Jacket Material PVC | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS3), UL AWM/STYLE 2464, REACH Regulation (EC 1907/2006), CE: EU Directive 2011/65/EU(RoHS2), CSA International C(UL) TYPE CMG 60°C FT4, CE: EU Low Voltage Directive 2014/35/EU, California Proposition 65 | ||
Conductor Material Tin Copper Wire | ||
Voltage 300Vrms | ||
Series Alpha Essentials Communication & Control | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 6 Cores 0.2918 mm² 100 ft Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 1 Pairs 8 Cores 0.2918 mm² 100 ft Grey
- Alpha Wire Alpha Essentials Plenum Cable Series Twisted Pair Cable 1 Pairs 2 Cores 0.2918 mm² 500 ft Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.2918 mm² 100 ft Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 1 Pairs 8 Cores 0.2918 mm² 1000 ft Grey
- Alpha Wire Alpha Essentials Communication & Control Series Control Cable 4 Pairs 8 Cores 0.25 mm² 30 m Grey Sheath
- Alpha Wire Alpha Essentials Plenum Cable Series Twisted Pair Cable 1 Pairs 0.2918 mm² 1000 ft Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 5 Pairs 10 Cores 0.35 mm² 30 m Grey Sheath
