Lapp UNITRONIC FD CP (TP) Series Data Cable 2 Pairs 0.75 mm² 100 m Grey Sheath PUR
- RS Stock No.:
- 280-2797
- Mfr. Part No.:
- 11139529
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€1,055.02
(exc. VAT)
€1,297.67
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,055.02 | €10.55 |
*price indicative
- RS Stock No.:
- 280-2797
- Mfr. Part No.:
- 11139529
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Data Cable | |
| Number of Pairs | 2 | |
| Cross Sectional Area | 0.75mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PUR | |
| Conductor Type | Extra Fine | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL AWM Style 21576 (File No. E63634), UL 758, AWM I/II A/B (File No. E63634) | |
| Screened/Unscreened | Screened | |
| Fire Behaviour | Flame Retardant | |
| Series | UNITRONIC FD CP (TP) | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Data Cable | ||
Number of Pairs 2 | ||
Cross Sectional Area 0.75mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PUR | ||
Conductor Type Extra Fine | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL AWM Style 21576 (File No. E63634), UL 758, AWM I/II A/B (File No. E63634) | ||
Screened/Unscreened Screened | ||
Fire Behaviour Flame Retardant | ||
Series UNITRONIC FD CP (TP) | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- IT
The Lapp data cable is Suitable for use in measuring, control and regulating circuits, Linear robots, automated handling equipment. It has Sophisticated design for high-performance chain/ track use. It is used in chain or carrier. It is suitable for torsional applications which are typical for the loop in wind turbine generators (WTG).
Extra fine wire strand made of bare copper wires
Core insulation based on Polyolefin
TP structure
Non woven wrapping
Tinned copper braiding
Outer sheath made of special PUR compound
Outer sheath colour grey
Related links
- Lapp Data Cable 14 Pairs 0.75 mm² 100 m Grey Sheath Polyurethane
- Lapp Data Cable 1 Pairs 0.75 mm² 100 m Grey Sheath Polyurethane
- Lapp Data Cable 6 Pairs 0.75 mm² 100 m Grey Sheath Polyurethane
- Lapp Data Cable 4 Pairs 0.75 mm² 100 m Grey Sheath Polyurethane
- Lapp Data Cable 2 Pairs 0.25 mm² 100 m Grey Sheath Polyurethane
- Lapp Data Cable 2 Pairs 1 mm² 100 m Grey Sheath Polyurethane
- Lapp Data Cable 2 Pairs 0.34 mm² 100 m Grey Sheath Polyurethane
- Lapp Data Cable 2 Pairs 0.5 to 2 mm² 100 m Grey Sheath Polyurethane
