Lapp UNITRONIC FD CP (TP) Series Data Cable 14 Pairs 28 Cores 0.5 mm² 100 m Grey Sheath PUR
- RS Stock No.:
- 280-2812
- Mfr. Part No.:
- 11139528
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€3,102.62
(exc. VAT)
€3,816.22
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €3,102.62 | €31.026 |
*price indicative
- RS Stock No.:
- 280-2812
- Mfr. Part No.:
- 11139528
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Number of Pairs | 14 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.5mm² | |
| Number of Cores | 28 | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 15.50mm | |
| Conductor Type | Extra Fine | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PUR | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL AWM Style 21576 (File No. E63634), UL 758, AWM I/II A/B (File No. E63634) | |
| Screened/Unscreened | Screened | |
| Fire Behaviour | Flame Retardant | |
| Conductor Material | Bare Copper | |
| Series | UNITRONIC FD CP (TP) | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Number of Pairs 14 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.5mm² | ||
Number of Cores 28 | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 15.50mm | ||
Conductor Type Extra Fine | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PUR | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL AWM Style 21576 (File No. E63634), UL 758, AWM I/II A/B (File No. E63634) | ||
Screened/Unscreened Screened | ||
Fire Behaviour Flame Retardant | ||
Conductor Material Bare Copper | ||
Series UNITRONIC FD CP (TP) | ||
Voltage 500V | ||
- COO (Country of Origin):
- IT
LAPP UNITRONIC FD CP (TP) Plus A Series Data Cable, 28 Cores, 0.50mm² Cross Sectional Area - 11139528
This screened data cable is designed for industrial communication and control applications where durable, flexible signal transmission is required. It combines multiple pairs of fine conductors with a protective screen and a polyurethane outer sheath to operate across a wide temperature range in automated and harsh environments.
Features and Benefits:
• 28 cores enabling high-density signal distribution
• 14 pairs providing balanced twisted-pair signalling
• Extra fine conductors allowing enhanced Flex performance
• Bare copper conductors ensuring effective electrical continuity
• Flame-retardant jacket reducing fire propagation risk
• 14 pairs providing balanced twisted-pair signalling
• Extra fine conductors allowing enhanced Flex performance
• Bare copper conductors ensuring effective electrical continuity
• Flame-retardant jacket reducing fire propagation risk
Applications
• Suitable for factory automation communication links
• Used for multi-channel control cabinet wiring
• Ideal for signal distribution in robotics harnesses
• Can be used for industrial fieldbus and sensor networks
• Used with mobile machinery requiring flexible cabling
• Used for multi-channel control cabinet wiring
• Ideal for signal distribution in robotics harnesses
• Can be used for industrial fieldbus and sensor networks
• Used with mobile machinery requiring flexible cabling
What temperature range can it operate within?
It functions reliably from -40°C up to a maximum of 80°C.
How is electrical screening implemented?
A continuous screen surrounds the pairs to reduce electromagnetic interference.
What is the outer sheath material and its benefit?
The jacket is polyurethane which provides enhanced flexibility and abrasion resistance.
What voltage rating is the cable designed for?
It is rated for operation at 500V.
Which recognised wiring approvals does it hold?
It meets UL AWM Style 21576 (File No. E63634) and UL 758 AWM I/II A/B (File No. E63634).
Related links
- Lapp UNITRONIC FD CP Series Data Cable 4 Pairs 0.9 mm² 100 m Grey Sheath Polyurethane
- Lapp UNITRONIC FD P plus A Series Twisted Pair Cable 2 Pairs 0.34 mm² 100 m Grey Sheath Polyurethane
- Lapp UNITRONIC LiYCY Series Data Cable 14 Pairs 14 Cores 0.34 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 14 Pairs 14 Cores 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 14 Pairs 14 Cores 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 14 Pairs 14 Cores 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 14 Pairs 14 Cores 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 14 Pairs 14 Cores 0.34 mm² 100 m Grey Sheath Polyvinyl Chloride
