Belden 3105A Series Data Cable 1 Pairs 2 Cores 0.34 mm² 305 m Black Sheath Polyvinyl Chloride
- RS Stock No.:
- 282-4095
- Distrelec Article No.:
- 301-18-409
- Mfr. Part No.:
- 3105A.00305
- Manufacturer:
- Belden
Subtotal (1 reel of 305 metres)*
€2,336.52
(exc. VAT)
€2,873.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,336.52 | €7.661 |
*price indicative
- RS Stock No.:
- 282-4095
- Distrelec Article No.:
- 301-18-409
- Mfr. Part No.:
- 3105A.00305
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 1 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.34mm² | |
| Number of Cores | 2 | |
| Cable Length | 305m | |
| Jacket Colour | Black | |
| Outside Diameter | 7.47mm | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | 3105A | |
| Conductor Material | Tin Copper Wire | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 1 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.34mm² | ||
Number of Cores 2 | ||
Cable Length 305m | ||
Jacket Colour Black | ||
Outside Diameter 7.47mm | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series 3105A | ||
Conductor Material Tin Copper Wire | ||
Voltage 300V | ||
- COO (Country of Origin):
- NL
The Belden Multi-Pair Cable RS-485 iS suitable for harsh environment, IIoT, factory or process automation, video, audio, data communication and so on.
PVC jacket
Oil resistant
Related links
- Belden 3105A Series Multipair Industrial Cable 1 Pairs 2 Cores 0.33 mm² 152 m Black Sheath Polyvinyl Chloride
- Belden 3084A Series Multipair Cable 2 Pairs 4 Cores 0.34 mm² 305 m Grey Sheath Polyvinyl Chloride
- Belden 8442 Series Control Cable 2 Cores 0.34 mm² 305 m Silver Sheath Polyvinyl Chloride
- Belden 70102E Series Data Cable 1 Pairs 2 Cores 0.34 mm² 500 m Purple Sheath Polyvinyl Chloride
- Nexans SMA Series Data Cable 1 Pairs 2 Cores 0.34 mm² 100 m Grey Sheath Polyvinyl Chloride
- Belden 9841NH Series Data Cable 1 Pairs 2 Cores 0.2 mm² 305 m Silver Sheath Low Smoke Zero Halogen
- Belden 8761NH Series Data Cable 1 Pairs 2 Cores 0.35 mm² 305 m Silver Sheath Low Smoke Zero Halogen
- Belden 9501NH Series Multipair Industrial Cable 1 Pairs 2 Cores 0.25 mm² 305 m Silver Sheath Low Smoke Zero Halogen
