Belden 9534 Series Data Cable 2 Pairs 4 Cores 0.2 mm² 152 m Silver Sheath Polyvinyl Chloride
- RS Stock No.:
- 282-4108
- Distrelec Article No.:
- 300-85-012
- Mfr. Part No.:
- 9534.01152
- Manufacturer:
- Belden
Subtotal (1 reel of 152 metres)*
€324.30
(exc. VAT)
€398.89
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €324.30 | €2.134 |
*price indicative
- RS Stock No.:
- 282-4108
- Distrelec Article No.:
- 300-85-012
- Mfr. Part No.:
- 9534.01152
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Data Cable | |
| Number of Pairs | 2 | |
| Cross Sectional Area | 0.2 mm² | |
| Number of Cores | 4 | |
| Cable Length | 152m | |
| Jacket Colour | Silver | |
| Outside Diameter | 4.67mm | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Voltage | 300V | |
| Series | 9534 | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Data Cable | ||
Number of Pairs 2 | ||
Cross Sectional Area 0.2 mm² | ||
Number of Cores 4 | ||
Cable Length 152m | ||
Jacket Colour Silver | ||
Outside Diameter 4.67mm | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Voltage 300V | ||
Series 9534 | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- NL
The Belden Computer EIA RS-232 Cable has 24 AWG stranded (7x32) tinned copper conductors. It is suitable for RS-232 Applications; Computer Communications; Low Voltage Analog Signals (4-20mA, 0-10V, ...); Low Voltage Digital Control (24V, …); Line Level Audio; Panel Wiring.
PVC jacket
PVC Insulation
Related links
- Belden 9842 Series Data Cable 2 Pairs 4 Cores 0.2 mm² 152 m Silver Sheath Polyvinyl Chloride
- Belden YE00437 Series Data Cable 2 Pairs 4 Cores 0.2 mm² 152 m Silver Sheath Polyvinyl Chloride
- Belden 9534 Series Multi-Core Industrial Cable 4 Cores 305 m Silver Sheath Polyvinyl Chloride
- Belden 9502 Series Data Cable 2 Pairs 4 Cores 0.25 mm² 152 m Silver Sheath Polyvinyl Chloride
- Belden 8132 Series Data Cable 2 Pairs 4 Cores 0.07 mm² 152 m Silver Sheath Polyvinyl Chloride
- Belden 9302 Series Data Cable 2 Pairs 4 Cores 0.35 mm² 152 m Silver Sheath Polyvinyl Chloride
- Belden 9509 Series Data Cable 9 Pairs 18 Cores 0.2 mm² 152 m Silver Sheath Polyvinyl Chloride
- Belden 9510 Series Data Cable 10 Pairs 20 Cores 0.2 mm² 152 m Silver Sheath Polyvinyl Chloride
