Belden 9841 Series Data Cable 1 Pairs 2 Cores 0.25 mm² 305 m Silver Sheath PVC

Subtotal (1 reel of 305 metres)*

€2,100.25

(exc. VAT)

€2,583.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€2,100.25€6.886

*price indicative

RS Stock No.:
282-4110
Distrelec Article No.:
300-85-020
Mfr. Part No.:
9841.01305
Manufacturer:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Data Cable

Number of Pairs

1

Cross Sectional Area

0.25mm²

Number of Cores

2

Cable Length

305m

Jacket Colour

Silver

Outside Diameter

0.232in

Minimum Operating Temperature

-30°C

Conductor Type

Stranded

Jacket Material

PVC

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Series

9841

Voltage

300V

Conductor Material

Tin Copper Wire

COO (Country of Origin):
NL
The Belden Multi-Pair Cable is suitable for RS-485, POS, Computer communications, Low Voltage Analog Signals (4 to 20ma, 0 to 10 V), Low Voltage Digital Control, Line Level Audio, Panel Wiring, serial communication (RS-485 standard) comprising of PLCs, VFDs, HMIs, motors, RTU, SCADA, within noisy environments over long distance.

PVC jacket

Polyethylene Insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy