Lapp UNITRONIC FD Series Data Cable 3 Cores 0.34 mm² 100 m Grey Sheath Polyurethane
- RS Stock No.:
- 283-2165
- Mfr. Part No.:
- 11139618
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€386.15
(exc. VAT)
€474.96
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €386.15 | €3.862 |
*price indicative
- RS Stock No.:
- 283-2165
- Mfr. Part No.:
- 11139618
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.34mm² | |
| Number of Cores | 3 | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 5.4mm | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Polyurethane | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL AWM Style 11117 and 21576, UL 758 and CSA C22.2 No. 210 | |
| Screened/Unscreened | Screened | |
| Conductor Material | Bare Copper | |
| Series | UNITRONIC FD | |
| Voltage | 300V | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Data Cable | ||
Cross Sectional Area 0.34mm² | ||
Number of Cores 3 | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 5.4mm | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Polyurethane | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL AWM Style 11117 and 21576, UL 758 and CSA C22.2 No. 210 | ||
Screened/Unscreened Screened | ||
Conductor Material Bare Copper | ||
Series UNITRONIC FD | ||
Voltage 300V | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 | ||
- COO (Country of Origin):
- DE
The Lapp high-flexible and screened data cable, featuring an outer sheath made of PUR, is specifically designed for use in power chains, automatic manipulators, and permanently moved machine parts. This cable offers low capacitance and is highly resistant to oil, abrasion, tearing, and notching. Additionally, it provides resistance against microbes and hydrolysis.
It is cold-resistant and for harsh environmental conditions
The screen protects against interference
Related links
- Lapp 111396 Series Data Cable 2 Cores 0.34 mm² 100 m White Sheath Polyurethane
- Lapp Unitronic Series Data Cable 3 Pairs 3 Cores 0.34 mm² 100 m Black Sheath Thermoplastic Elastomer
- Lapp UNITRONIC LiYY Series Data Cable 3 Pairs 3 Cores 0.34 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 3 Pairs 3 Cores 0.34 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS PRO Data Cable 1 Pairs 0.34 mm² 100 m White Sheath Low Smoke Zero Halogen
- Lapp UNITRONIC LiYCY Series Data Cable 2 Cores 0.34 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 12 Cores 0.34 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 32 Cores 0.34 mm² 100 m Grey Sheath Polyvinyl Chloride
