Kabeltronik Twisted Pair Cable, 4 Cores, 0.09 mm², 28 AWG, 100m, Multicore Cable
- RS Stock No.:
- 284-4888
- Distrelec Article No.:
- 301-10-269
- Mfr. Part No.:
- SENSOCORD-M-UL 4XAWG28/7
- Manufacturer:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€162.67
(exc. VAT)
€200.08
(inc. VAT)
- RS Stock No.:
- 284-4888
- Distrelec Article No.:
- 301-10-269
- Mfr. Part No.:
- SENSOCORD-M-UL 4XAWG28/7
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.09 mm² | |
| Number of Cores | 4 | |
| American Wire Gauge | 28 AWG | |
| Length | 100m | |
| Sheath Colour | Black | |
| Cable Type | Multicore | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.09 mm² | ||
Number of Cores 4 | ||
American Wire Gauge 28 AWG | ||
Length 100m | ||
Sheath Colour Black | ||
Cable Type Multicore | ||
- COO (Country of Origin):
- DE
The miniature-sensor cable designed for industrial use, offering mechanical durability, UV-resistance, and a high stability against oils and greases. With UL-Style 20549/10954 compliance, halogen-free, and flame-retardant properties as per IEC 60332-1-2, this cable ensures reliable performance in various industrial applications.
Tinned stranded copper wire construction for enhanced durability
Polypropylene core insulation to protect against external factors
Color-coded cores for easy identification during installation
PUR jacket in black for added protection and visibility
Operating voltage of 300V to meet industrial standards
Testing voltage of 3000V for quality assurance
Polypropylene core insulation to protect against external factors
Color-coded cores for easy identification during installation
PUR jacket in black for added protection and visibility
Operating voltage of 300V to meet industrial standards
Testing voltage of 3000V for quality assurance
Related links
- Kabeltronik Twisted Pair Cable 0.09 mm² 28 AWG Multicore Cable
- Kabeltronik SENSOCO Series Twisted Pair Cable 4 Cores 0.09 mm² 100 m Black Sheath Polyurethane
- Kabeltronik Sensocord-M Series Twisted Pair Cable 5 Cores 0.09 mm² 100 m Black Sheath Polyurethane
- Kabeltronik Twisted Pair Cable 0.05 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.22 mm² 100m, Multicore Cable
