Belden 8133 Series Data Cable 3 Pairs 6 Cores 0.07 mm² 152 m Silver Sheath Polyvinyl Chloride
- RS Stock No.:
- 331-9082
- Mfr. Part No.:
- 8133 060500
- Manufacturer:
- Belden
Subtotal (1 reel of 152 metres)*
€1,136.71
(exc. VAT)
€1,398.15
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,136.71 | €7.478 |
*price indicative
- RS Stock No.:
- 331-9082
- Mfr. Part No.:
- 8133 060500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Data Cable | |
| Number of Pairs | 3 | |
| Cross Sectional Area | 0.07mm² | |
| Number of Cores | 6 | |
| Cable Length | 152m | |
| Jacket Colour | Silver | |
| Outside Diameter | 6.86mm | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Euroclass Eca | |
| Voltage | 30V | |
| Conductor Material | Tin Copper Wire | |
| Series | 8133 | |
| Fire Behaviour | IEC 60332-1 | |
| Size of Strands | 36AWG | |
| Core Strands | 7 x 36AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Data Cable | ||
Number of Pairs 3 | ||
Cross Sectional Area 0.07mm² | ||
Number of Cores 6 | ||
Cable Length 152m | ||
Jacket Colour Silver | ||
Outside Diameter 6.86mm | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Euroclass Eca | ||
Voltage 30V | ||
Conductor Material Tin Copper Wire | ||
Series 8133 | ||
Fire Behaviour IEC 60332-1 | ||
Size of Strands 36AWG | ||
Core Strands 7 x 36AWG | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- US
Belden Data Cable, 3 Twisted Pairs, -30°C to +80°C Operating Temperature Range - 8133 060500
Get your network and communication devices on speaking terms with this data cable from Belden. The internal wires are arranged in twisted pairs and are covered in a braided shield to prevent EMI and ensure seamless signal transmission. Copper conductor material delivers reliable conductivity and a stable connection to your equipment. As the cable comes on a 152m reel, you'll have plenty on hand for long runs or lots of cut-and-fix jobs.
Features & Benefits
• Colour-coded conductor pairs make identification during installation a breeze
• Six-core configuration for multi-signal transmission
• Safe to use in challenging settings, thanks to an operating temperature range between -30°C and +80°C
Applications
• Oil and gas plants
• R&D laboratories
• Robotics and automation systems
Can I use this cable in low-voltage applications?
Yes, this component has a voltage rating of 30V, so you can use it with low-voltage equipment.
Standards
UL2919; NEC CM
Related links
- Belden 8132 Series Data Cable 2 Pairs 4 Cores 0.07 mm² 152 m Silver Sheath Polyvinyl Chloride
- Belden 9843 Series Data Cable 3 Pairs 6 Cores 0.2 mm² 152 m Silver Sheath Polyvinyl Chloride
- Belden 9746 Series Data Cable 4 Pairs 8 Cores 0.35 mm² 152 m Silver Sheath Polyvinyl Chloride
- Belden 9519 Series Data Cable 19 Pairs 38 Cores 0.2 mm² 152 m Silver Sheath Polyvinyl Chloride
- Belden 8134 Series Data Cable 4 Pairs 8 Cores 0.08 mm² 152 m Silver Sheath Polyvinyl Chloride
- Belden 8103 Series Data Cable 3 Pairs 6 Cores 0.22 mm² 152 m Silver Sheath Polyvinyl Chloride
- Belden 8777 Series Data Cable 3 Pairs 6 Cores 0.33 mm² 152 m Silver Sheath Polyvinyl Chloride
- Belden 8163 Series Data Cable 3 Pairs 6 Cores 0.2 mm² 152 m Silver Sheath Polyvinyl Chloride
