Lapp UNITRONIC LiYY Series Data Cable 4 Pairs 0.14 mm² 100 m Grey Sheath PVC

Image representative of range

Subtotal (1 reel of 100 metres)*

€122.66

(exc. VAT)

€150.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€122.66€1.227

*price indicative

RS Stock No.:
608-3887
Distrelec Article No.:
304-33-403
Mfr. Part No.:
0035103
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Data Cable

Number of Pairs

4

Cross Sectional Area

0.14mm²

Cable Length

100m

Jacket Colour

Grey

Outside Diameter

5.5mm

Minimum Operating Temperature

-5°C

Jacket Material

PVC

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

EN 13501-6 and EN 50575

Screened/Unscreened

Unscreened

Series

UNITRONIC LiYY

Conductor Material

Bare Copper

Fire Behaviour

Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2

Voltage

350V

COO (Country of Origin):
DE

Unitronic® LiYY (TP) Data Cable


From Lapp, this Unitronic LiYY (TP) have been developed from tried and tested VDE 0812 cables. This low-frequency data cable is well suited to instrumentation control, and are also used as electronic control and signal lines for computers and electronic control devices.

Unitronic LiYY features a small bending radii for flexibility in installation, with a tough outer sheath. They are easy to install and work well under light mechanical or environmental stresses. Though they typically cannot be used outdoors without UV protection, they are suitable for use in dry or damp interiors.

Features and Benefits

• Fine wire or multi-strand flexible cord made from plain Cu wires

• Cores stranded in twisted pairs (TP)

• Pairs stranded in layers

• PVC outer sheath

• Flame-retardant

Applications

Unitronic YY cables are suitable for a wide variety of industrial applications including control, measurement and regulation in manufacturing plants and automated production facilities. They are often used in;

• Process control devices

• Measuring equipment

• Computer systems

Accessories

Unitronic cables must be used with accessories that match their capabilities. As such, Lapp provides a range of easy-to-install cable glands.

• 560-678 is an M12 Skintop Click Cable Gland

• 475-091 is an M16 Skintop Click Cable Gland

• 475-136 is an M20 Skintop Click Cable Gland

• 475-132 is an M25 Skintop Click Cable Gland

• 560-688 is an M32 Skintop Click Cable Gland

Note

YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy