Alpha Wire Pro-Tekt Series Data Cable 3 Cores 0.23 mm² 50 m Grey Sheath PVC

Subtotal (1 reel of 50 metres)*

€232.96

(exc. VAT)

€286.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€232.96€4.659

*price indicative

RS Stock No.:
740-4557
Mfr. Part No.:
B953032 GE321
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Data Cable

Cross Sectional Area

0.23mm²

Number of Cores

3

Cable Length

50m

Jacket Colour

Grey

Outside Diameter

4.22mm

Minimum Operating Temperature

-30°C

Conductor Type

Stranded

Jacket Material

PVC

Maximum Operating Temperature

105°C

Standards/Approvals

CE, CSA Certified, UL

Voltage

300V

Conductor Material

Tin Copper Wire

Series

Pro-Tekt

Fire Behaviour

Flame Retardant

Size of Strands

200μm

Number of Strands

7

Core Strands

7 x 200 μm

Pro-Tekt 300 V Foil Shielded, Multiconductor


Conductors: 3, Black, Brown, Red

Nominal Diameter: 0.166 inch (4.22 mm)

Jacket Thickness: 0.032 inch (0.81 mm)

Stranding: 7/32

Insulation Thickness: 0.010 (0.25 mm)

24 AWG (0.23 mm²)

Jacket Colour: Grey

Alpha Wire Pro-Tekt European Cable System


The Pro-Tekt range from Alpha Wire is a high performing flexible cable sheathed in premium grade PVC. The cable is perfectly rounded enabling it to be easily used in small spaces. This cable is available as both multiconductor and multipair.

Unshielded (unscreened) cables have the smallest overall diameter and can be used in controlled environments which require low-noise.

Foil shielded cables consist of an aluminium/polyester shield. At lower frequencies, they provide moderate electromagnetic resistance and enable the cables to be small and light.

Braided shielding consists of a tightly woven layer of tinned copper and offers great versatility. It is strong and flexible while also providing excellent mechanical strength.

Supra-Shield is a premium foil and braid shielding from Alpha Wire which combines a triple layer of aluminium and polyester foil plus a tinned copper braided shield. Supra-Shield has excellent resistance to electromagnetic interference whilst reducing low and high-frequency noise.

Features and Benefits


Stranded conductors for increased flexibility;Operating temperature range: -30°C to +105°C;UV and oil resistant PVC sheath and insulation;Choice of shielding options;Nylon ripcord;Choice of shielding options;Colour coded tinned copper conductors;Good abrasion resistance

Product Application Information


Minor malfunctions or cable failures can result in costly downtime. The Pro-Tekt range of high-performance cables has been specially designed for demanding applications in the european marketplace. Pro-Tekt cabling can be used in power equipment in many industries including industrial automation, medical devices, aerospace, petrochemical and commercial electronics.

The tinned copper wiring in Pro-Tekt cables can be easily connected to switches, plugs, sockets and connectors. Pro-Tekt cables can be used anywhere that might benefit from combining data, power, coaxial and AV cores into a single cable.

Approvals


IEC EN 60332-1 • IEC EN 60332-2 • UL CM • UL AWM 2464 VW-1 • CSA CMG FT-4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy