Alpha Wire Pro-Tekt Series Data Cable 3 Pairs 6 Cores 0.81 mm² 50 m Grey Sheath PVC
- RS Stock No.:
- 740-4796
- Mfr. Part No.:
- B966031 GE321
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 50 metres)*
€224.89
(exc. VAT)
€276.61
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 02 February 2027
- Plus 8 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €224.89 | €4.498 |
*price indicative
- RS Stock No.:
- 740-4796
- Mfr. Part No.:
- B966031 GE321
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 3 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.81mm² | |
| Number of Cores | 6 | |
| Cable Length | 50m | |
| Jacket Colour | Grey | |
| Outside Diameter | 8.81mm | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, CSA Certified, UL | |
| Voltage | 300V | |
| Fire Behaviour | Flame Retardant | |
| Size of Strands | 30AWG | |
| Series | Pro-Tekt | |
| Core Strands | 16 x 30AWG | |
| Conductor Material | Tetron Cotton | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 3 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.81mm² | ||
Number of Cores 6 | ||
Cable Length 50m | ||
Jacket Colour Grey | ||
Outside Diameter 8.81mm | ||
Jacket Material PVC | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, CSA Certified, UL | ||
Voltage 300V | ||
Fire Behaviour Flame Retardant | ||
Size of Strands 30AWG | ||
Series Pro-Tekt | ||
Core Strands 16 x 30AWG | ||
Conductor Material Tetron Cotton | ||
Number of Strands 16 | ||
Belden ProTekt Series Data Cable, 0.81mm² Cross Sectional Area, 50m Length - B966031 GE321
This data cable is designed for control applications, featuring a twisted pair configuration that enhances signal integrity. Measuring 50 m in length with an outer diameter of 8.81mm, it consists of six cores arranged in three pairs and is constructed with a robust PVC sheath in grey, ensuring durability in various settings.
Features & Benefits
• Unscreened design facilitates straightforward installations
• 18 AWG cable supports extensive electrical applications
• Flame retardant properties enhance safety in use
• Twisted pair construction minimises signal interference
• Rated for high temperatures up to +105°C
• Compliant with CE, CSA, and UL standards
Applications
• Utilised for automation control systems
• Suitable for low-voltage electrical connections
• Used in electronics requiring reliable data transmission
• Ideal for demanding a flame-retardant solution
What is the maximum temperature rating for this cable?
The cable can operate at a maximum temperature of +105°C, making it suitable for various challenging environments.
How does its twisted pair design benefit signal transmission?
The twisted pair design reduces electromagnetic interference, ensuring that the signal remains clear and reliable even over longer distances.
Is this data cable suitable for outdoor use?
While it has sunlight resistance, proper installation and protection should be considered for outdoor applications to prevent damage over time.
What type of insulation is used in this cable?
The cable features PVC insulation with a nominal wall thickness that protects against various environmental factors.
How is the cable constructed to ensure effective performance?
It comprises multiple strands arranged in pairs, which are twisted together to enhance performance and reduce the likelihood of crosstalk.
Related links
- Alpha Wire Pro-Tekt Series Data Cable 3 Pairs 6 Cores 0.56 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 3 Pairs 6 Cores 0.14 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 3 Pairs 6 Cores 0.23 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 3 Pairs 6 Cores 0.09 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 3 Pairs 6 Cores 0.35 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 9 Pairs 18 Cores 0.81 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 2 Pairs 4 Cores 0.81 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 3 Pairs 6 Cores 0.23 mm² 100 m Grey Sheath Polyvinyl Chloride
