Alpha Wire Pro-Tekt Series Data Cable 1 Pairs 2 Cores 0.23 mm² 50 m Grey Sheath PVC
- RS Stock No.:
- 740-4878
- Distrelec Article No.:
- 304-08-620
- Mfr. Part No.:
- B963013 GE321
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 50 metres)*
€205.96
(exc. VAT)
€253.33
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €205.96 | €4.119 |
*price indicative
- RS Stock No.:
- 740-4878
- Distrelec Article No.:
- 304-08-620
- Mfr. Part No.:
- B963013 GE321
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 1 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.23mm² | |
| Number of Cores | 2 | |
| Cable Length | 50m | |
| Jacket Colour | Grey | |
| Outside Diameter | 4.5mm | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | PVC | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, CSA Certified, UL | |
| Conductor Material | Tin Copper Wire | |
| Series | Pro-Tekt | |
| Voltage | 300V | |
| Number of Strands | 7 | |
| Core Strands | 7 x 32AWG | |
| Size of Strands | 32AWG | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 1 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.23mm² | ||
Number of Cores 2 | ||
Cable Length 50m | ||
Jacket Colour Grey | ||
Outside Diameter 4.5mm | ||
Minimum Operating Temperature -30°C | ||
Jacket Material PVC | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, CSA Certified, UL | ||
Conductor Material Tin Copper Wire | ||
Series Pro-Tekt | ||
Voltage 300V | ||
Number of Strands 7 | ||
Core Strands 7 x 32AWG | ||
Size of Strands 32AWG | ||
Fire Behaviour Flame Retardant | ||
Belden ProTekt Series Data Cable, 1 Pair, 50m Length - B963013 GE321
This data cable is designed for control applications, featuring a structured twisted pair configuration for efficient signal transmission. With a length of 50 m and a shielded design, it supports robust connectivity in various electrical environments. The cable has an outer diameter of 4.5mm and is constructed with durable PVC sheathing, ensuring longevity and reliability.
Features & Benefits
• Screened construction minimises interference for reliable performance
• Flame retardant properties enhance safety during installation
• Operating temperature range from -30°C to +105°C allows diverse usage
• Braid shield provides superior protection against electromagnetic interference
• Low voltage rating of 300 V enables safe and efficient electrical applications
• Twisted pair design reduces crosstalk, improving data integrity
Applications
• Utilised in industrial automation for control systems
• Employed in robotics for seamless communication
• Ideal for electronic instrumentation requiring signal stability
• Suitable for installation in HVAC systems for controlling devices
What type of insulation is used in this cable?
The cable features a semi-rigid PVC insulation with a wall thickness of 0.010 inches, providing durability and protection.
How does the cable handle electromagnetic interference?
The inclusion of a braid shield with a minimum coverage of 85% effectively reduces the impact of external electromagnetic fields.
What is the significance of the cable's twisted pair design?
The twisted pair configuration minimises crosstalk between cores, ensuring clear and consistent data transmission across connected devices.
Related links
- Alpha Wire Pro-Tekt Series Data Cable 1 Pairs 2 Cores 0.23 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 1 Pairs 2 Cores 0.23 mm² 100 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 6 Pairs 12 Cores 0.23 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 77 Pairs 15 Cores 0.23 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 77 Pairs 4 Cores 0.23 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 2 Pairs 4 Cores 0.23 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 11 Pairs 22 Cores 0.23 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 4 Pairs 8 Cores 0.23 mm² 50 m Grey Sheath Polyvinyl Chloride
