Lapp UNITRONIC Series Data Cable, 2 Pairs, 4 Cores, 0.14 mm², Screened, 26 AWG, Screened Shield, FD CP Cable
- RS Stock No.:
- 807-8931
- Mfr. Part No.:
- 0030910
- Manufacturer:
- Lapp
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€407.16
(exc. VAT)
€500.81
(inc. VAT)
- RS Stock No.:
- 807-8931
- Mfr. Part No.:
- 0030910
- Manufacturer:
- Lapp
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Lapp | |
Number of Pairs | 2 | |
Cross Sectional Area | 0.14 mm² | |
Number of Cores | 4 | |
American Wire Gauge | 26 AWG | |
Screened/Unscreened | Screened | |
Shield Type | S/UTP | |
Sheath Colour | Grey | |
Cable Type | FD CP | |
Outer Diameter | 5.9mm | |
Outer Sheath Material | PUR | |
Cable Shape | Twisted Pair | |
Shielded/Unshielded | Shielded | |
Series | UNITRONIC | |
Standards Met | IEC60332-1 | |
Fire Behaviour | Flame Retardant | |
Voltage Rating | 250 V | |
Select all | ||
---|---|---|
Manufacturer Lapp | ||
Number of Pairs 2 | ||
Cross Sectional Area 0.14 mm² | ||
Number of Cores 4 | ||
American Wire Gauge 26 AWG | ||
Screened/Unscreened Screened | ||
Shield Type S/UTP | ||
Sheath Colour Grey | ||
Cable Type FD CP | ||
Outer Diameter 5.9mm | ||
Outer Sheath Material PUR | ||
Cable Shape Twisted Pair | ||
Shielded/Unshielded Shielded | ||
Series UNITRONIC | ||
Standards Met IEC60332-1 | ||
Fire Behaviour Flame Retardant | ||
Voltage Rating 250 V | ||