- RS Stock No.:
- 807-8953
- Mfr. Part No.:
- 0030926
- Manufacturer:
- Lapp
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 807-8953
- Mfr. Part No.:
- 0030926
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Unitronic FD CP Powerchain Cable
From Lapp, this Unitronic series cable is optimized for use in power chains. With a high degree of mechanical and torsion resistance, this highly flexible cable is well suited for dynamic applications.
The Unitronic data transmission cable is comprised of extra-fine strands of bare copper wire in a special PUR outer sheath that is resistant to tears, notches and oil. Coupled with a wide operating temperature range, the cable is suitable for the kind of challenging environments where drag train and carrier machinery may be used.
Furthermore, this industrial cable features screened tinned copper braiding, offering EMI resistance for environments where electromagnetic interference is a concern. It is also halogen free and flame-retardant, for increased safety.
With great flexural strength, the Unitronic Powerchain FD CP data cable allows easy installation and modifications where necessary, and is a popular choice for industrial cables in power chain use.
Features & Benefits
Decoupling of circuits by means of twisted-pair (TP) design (crosstalk effects)
Overall braid minimises electrical interference
Wide temperature range for applications in harsh climatic environments
Cold Resistant and flexible at low temperatures
Flame retardant to IEC 60332-1-2, VW-1, FT2
Halogen-free
Increased oil, abrasion & cut resistance
Great flexural strength
Microbe & hydrolysis resistance
Applications
Due to its flexibility and torsion resistance, the Unitronic Powerchain cable is well suited to any process that requires movement, such as linear robots. It is also ideal for torsional applications such as in wind turbine generators.
Measuring, control and regulating circuits
Drag trains for horizontal travel up to 100 meters
Automated Handling Equipment
Accessories
Lapp Unitronic cables are best used with accessories that match their capabilities, and a range of appropriate cable glands are available.
136-8515 is an M12 Skintop Halogen Free EMC Cable Gland
136-8516 is an M16 Skintop Halogen Free EMC Cable Gland
136-8517 is an M20 Skintop Halogen Free EMC Cable Gland
136-8518 is an M25 Skintop Halogen Free EMC Cable Gland
136-8519 is an M32 Skintop Halogen Free EMC Cable Gland
The Unitronic data transmission cable is comprised of extra-fine strands of bare copper wire in a special PUR outer sheath that is resistant to tears, notches and oil. Coupled with a wide operating temperature range, the cable is suitable for the kind of challenging environments where drag train and carrier machinery may be used.
Furthermore, this industrial cable features screened tinned copper braiding, offering EMI resistance for environments where electromagnetic interference is a concern. It is also halogen free and flame-retardant, for increased safety.
With great flexural strength, the Unitronic Powerchain FD CP data cable allows easy installation and modifications where necessary, and is a popular choice for industrial cables in power chain use.
Features & Benefits
Decoupling of circuits by means of twisted-pair (TP) design (crosstalk effects)
Overall braid minimises electrical interference
Wide temperature range for applications in harsh climatic environments
Cold Resistant and flexible at low temperatures
Flame retardant to IEC 60332-1-2, VW-1, FT2
Halogen-free
Increased oil, abrasion & cut resistance
Great flexural strength
Microbe & hydrolysis resistance
Applications
Due to its flexibility and torsion resistance, the Unitronic Powerchain cable is well suited to any process that requires movement, such as linear robots. It is also ideal for torsional applications such as in wind turbine generators.
Measuring, control and regulating circuits
Drag trains for horizontal travel up to 100 meters
Automated Handling Equipment
Accessories
Lapp Unitronic cables are best used with accessories that match their capabilities, and a range of appropriate cable glands are available.
136-8515 is an M12 Skintop Halogen Free EMC Cable Gland
136-8516 is an M16 Skintop Halogen Free EMC Cable Gland
136-8517 is an M20 Skintop Halogen Free EMC Cable Gland
136-8518 is an M25 Skintop Halogen Free EMC Cable Gland
136-8519 is an M32 Skintop Halogen Free EMC Cable Gland
Specifications
Attribute | Value |
---|---|
Number of Pairs | 14 |
Cross Sectional Area | 0.25 mm² |
Number of Cores | 28 |
American Wire Gauge | 24 AWG |
Screened/Unscreened | Screened |
Shield Type | S/UTP |
Sheath Colour | Grey |
Cable Type | FD CP |
Outer Diameter | 12.8mm |
Outer Sheath Material | PUR |
Cable Shape | Twisted Pair |
Standards Met | IEC60332-1 |
Shielded/Unshielded | Shielded |
Fire Behaviour | Flame Retardant |
Voltage Rating | 250 V |
Series | UNITRONIC |
- RS Stock No.:
- 807-8953
- Mfr. Part No.:
- 0030926
- Manufacturer:
- Lapp