Lapp UNITRONIC Li2YCY Series Data Cable 2 Pairs 0.34 mm² 50 m Grey Sheath PVC
- RS Stock No.:
- 807-9035
- Distrelec Article No.:
- 301-80-425
- Mfr. Part No.:
- 0031325
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€188.36
(exc. VAT)
€231.68
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 9 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €188.36 | €3.767 |
*price indicative
- RS Stock No.:
- 807-9035
- Distrelec Article No.:
- 301-80-425
- Mfr. Part No.:
- 0031325
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Data Cable | |
| Number of Pairs | 2 | |
| Cross Sectional Area | 0.34mm² | |
| Cable Length | 50m | |
| Jacket Colour | Grey | |
| Outside Diameter | 7.7mm | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Design based on standard VDE 0812 and EN 50288-7 | |
| Series | UNITRONIC Li2YCY | |
| Voltage | 250V | |
| Fire Behaviour | Flame Retardant | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Data Cable | ||
Number of Pairs 2 | ||
Cross Sectional Area 0.34mm² | ||
Cable Length 50m | ||
Jacket Colour Grey | ||
Outside Diameter 7.7mm | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Design based on standard VDE 0812 and EN 50288-7 | ||
Series UNITRONIC Li2YCY | ||
Voltage 250V | ||
Fire Behaviour Flame Retardant | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- DE
LAPP Data Cable, 0.34mm² CSA, 22 AWG - UNITRONIC Series - 0031325
Choose this cable from LAPP for data systems in fixed installations that call for a fast transmission rate. With an outer diameter of just 7.7mm, it's an ideal choice for applications where space is at a premium. The robust PVC outer sheath is halogen free, so it's unlikely to catch alight and won't release toxic fumes in the event of a fire.
Features & Benefits
• Characteristic impedance of 100Ω for effective use in audio systems
• Compatible with RS422 and RS485 interfaces for high-speed data transmission over long distances
• Cores shielded with foil to reduce distortion from EMI
Applications
• Machine design
• Computer systems
• Office equipment
• Audio, alarms and intercoms
How are twisted pair cables constructed?
The four cores inside this component are twisted together into two pairs and insulated in a polyethylene compound. This construction protects against corrosion and minimises power loss.
Related links
- Lapp Unitronic Series Data Cable 2 Pairs 0.34 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 2 Pairs 2 Cores 0.34 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 3 Pairs 0.34 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 4 Pairs 0.34 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 1 Pairs 0.34 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 8 Pairs 0.34 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 2 Pairs 0.5 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 2 Pairs 0.25 mm² 50 m Grey Sheath Polyvinyl Chloride
