Lapp Unitronic Series Data Cable 3 Pairs 6 Cores 0.5 mm² 50 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 807-9054
- Mfr. Part No.:
- 0031331
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€297.94
(exc. VAT)
€366.47
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €297.94 | €5.959 |
*price indicative
- RS Stock No.:
- 807-9054
- Mfr. Part No.:
- 0031331
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Data Cable | |
| Number of Pairs | 3 | |
| Cross Sectional Area | 0.5mm² | |
| Number of Cores | 6 | |
| Cable Length | 50m | |
| Jacket Colour | Grey | |
| Outside Diameter | 9.3mm | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60332-1 | |
| Conductor Material | Bare Copper | |
| Size of Strands | 7AWG | |
| Series | Unitronic | |
| Core Strands | 7 x 7AWG | |
| Fire Behaviour | Flame Retardant | |
| Voltage | 250V | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Data Cable | ||
Number of Pairs 3 | ||
Cross Sectional Area 0.5mm² | ||
Number of Cores 6 | ||
Cable Length 50m | ||
Jacket Colour Grey | ||
Outside Diameter 9.3mm | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60332-1 | ||
Conductor Material Bare Copper | ||
Size of Strands 7AWG | ||
Series Unitronic | ||
Core Strands 7 x 7AWG | ||
Fire Behaviour Flame Retardant | ||
Voltage 250V | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- DE
LAPP UNITRONIC Series Data Cable, PVC, S/UTP Shield - 0031331
The LAPP data cable is a high-quality twisted pair cable designed for demanding applications in the automation, electronics, electrical, and mechanical industries. This cable features a Li2YCY cable type, ensuring top-notch performance and reliability in various settings.
Features & Benefits
• 20 AWG cable suitable for a wide range of applications
• Shielded PVC construction for enhanced durability and protection
• Flame-retardant properties for increased safety
• 100 Ω impedance for optimal signal transmission
• ECA certification guarantees compliance with industry standards
• Screened S/UTP design minimises electromagnetic interference
Applications
• Ideal for use in automation systems
• Suitable for electronic control units
• Perfect for electrical signal transmission
• Great for mechanical control applications
Can it be used in harsh industrial environments?
Yes, the Lapp data cable is designed to withstand harsh industrial environments, making it perfect for use in challenging settings.
Will it provide reliable signal transmission over long distances?
Yes, the 100 Ω impedance and shielded design ensure reliable signal transmission over long distances without any interference.
Can it be used for outdoor installations?
The Lapp data cable is not recommended for outdoor installations due to its PVC construction, which may degrade under prolonged exposure to outdoor elements.
Does it come in different lengths and colours?
Yes, the Lapp data cable is available in various lengths and colours to suit different installation requirements and preferences.
Related links
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 3 Pairs 6 Cores 0.5 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 6 Pairs 6 Cores 0.5 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 8 Pairs 8 Cores 0.5 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 3 Pairs 3 Cores 0.5 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 3 Pairs 3 Cores 0.5 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 3 Pairs 0.5 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 6 Pairs 6 Cores 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 3 Pairs 0.5 mm² 100 m Grey Sheath Polyvinyl Chloride
