Lapp Unitronic LiHCH Series Data Cable 8 Pairs 0.14 mm² 50 m Pebble Grey Sheath Low Smoke Zero Halogen

Subtotal (1 reel of 50 metres)*

€259.52

(exc. VAT)

€319.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€259.52€5.19

*price indicative

RS Stock No.:
807-9161
Distrelec Article No.:
304-36-399
Mfr. Part No.:
0038308
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Number of Pairs

8

Product Type

Data Cable

Cross Sectional Area

0.14 mm²

Cable Length

50m

Jacket Colour

Pebble Grey

Outside Diameter

8.4mm

Minimum Operating Temperature

-40°C

Jacket Material

Low Smoke Zero Halogen

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

EU-Directive 2014/35/EU (Low Voltage Directive) and to EU-Directive 2011/65/EU (RoHS, Restriction of the use of certain hazardous substances)

Screened/Unscreened

Screened

Voltage

250V

Series

Unitronic LiHCH

Fire Behaviour

Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2

Conductor Material

Bare Copper

COO (Country of Origin):
DE

Unitronic LiHCH/LSZH TP Cable


From Lapp, this Unitronic LiHCH (TP) cable is a low frequency data transmission cable for a variety of suitable applications. The cable is halogen-free, with low smoke density, and is also screened to minimize electrical interference.

The cable is constructed of fine-wire copper strands with halogen free core insulation. It then has a layer of braided shielding, and a halogen-free outer sheath.

Features & Benefits

• Low capacitance due to polyolefin-based insulation

• Overall braid minimizes electrical interference

• Flame-retardant according IEC 60332-1-2

• Low smoke zero halogen (LSZH)

• Operating temperature range of with occasional flexing: -5°C to +70°C

• Operating temperature range in fixed installations: -30°C to +80°C

Applications

This cable Low smoke and zero halogen, which makes it ideal for use in applications where public safety and protection of sensitive property is paramount. This means it is particularly suited for use in public buildings and public transport systems, or anywhere where there is a high density of people.

• Data processing Measurement and control engineering

• Safety related systems

• Computer systems

• Instrumentation systems

• Office equipment

Accessories

Unitronic cables should be used with accessories that match their capabilities. As such, Lapp provides a range of cable glands with a low resistance screen contact.

• 839-5331 is an M16 Skintop EMC Cable Gland

• 839-5340 is an M20 Skintop EMC Cable Gland

• 839-5343 is an M25 Skintop EMC Cable Gland

• 839-5347 is an M32 Skintop EMC Cable Gland

• 839-5356 is an M40 Skintop EMC Cable Gland

• 839-5359 is an M50 Skintop EMC Cable Gland

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy