MaxLinear 2-Channel UART RS485, RS232 44-Pin PLCC, ST16C2552CJ44TR-F
- RS Stock No.:
- 913-4222
- Mfr. Part No.:
- ST16C2552CJ44TR-F
- Manufacturer:
- MaxLinear
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 913-4222
- Mfr. Part No.:
- ST16C2552CJ44TR-F
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Number of Channels | 2 | |
| Product Type | UART | |
| Standard Supported | RS485, RS232 | |
| Transmit FIFO | 16bit | |
| Receive FIFO | 16bit | |
| Maximum Data Rate | 4Mbps | |
| Mount Type | Surface | |
| Package Type | PLCC | |
| Pin Count | 44 | |
| Minimum Supply Voltage | 2.97V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 17.65mm | |
| Height | 4.57mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Number of Channels 2 | ||
Product Type UART | ||
Standard Supported RS485, RS232 | ||
Transmit FIFO 16bit | ||
Receive FIFO 16bit | ||
Maximum Data Rate 4Mbps | ||
Mount Type Surface | ||
Package Type PLCC | ||
Pin Count 44 | ||
Minimum Supply Voltage 2.97V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 17.65mm | ||
Height 4.57mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Universal Asynchronous Receiver/Transmitter (UART), EXAR
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.
Related links
- MaxLinear 2-Channel UART RS485 ST16C2552CJ44TR-F
- MaxLinear 2-Channel UART RS485 ST16C2550CQ48-F
- MaxLinear 2-Channel UART RS485 ST16C2550IQ48-F
- MaxLinear 2-Channel UART RS422 IrDA 48-Pin TQFP, XR16L2750CM-F
- MaxLinear UART RS422 RS485 44-Pin PLCC, ST16C550CJ44-F
- MaxLinear 2-Channel UART 32-Pin QFN, XR21V1412IL32-F
- MaxLinear 2-Channel UART IrDA 48-Pin TQFP, XR16C2850CM-F
- MaxLinear 4-Channel UART IrDA RS485, RS232 64-Pin LQFP
