MaxLinear 2-Channel UART RS485, RS232 48-Pin TQFP, ST16C2550IQ48-F

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
913-4228
Mfr. Part No.:
ST16C2550IQ48-F
Manufacturer:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Number of Channels

2

Product Type

UART

Standard Supported

RS485, RS232

Transmit FIFO

16bit

Receive FIFO

16bit

Maximum Data Rate

4Mbps

Mount Type

Surface

Package Type

TQFP

Pin Count

48

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.97V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

9.2mm

Height

1.2mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
MY

Universal Asynchronous Receiver/Transmitter (UART), EXAR


Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.

A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy