- RS Stock No.:
- 215-3215
- Mfr. Part No.:
- BX500MI
- Manufacturer:
- APC
8 Within 1 working day(s) (IE stock)
34 Within 2 working day(s) (EU stock)
Price Each
€99.99
(exc. VAT)
€122.99
(inc. VAT)
Units | Per unit |
---|---|
1 + | €99.99 |
- RS Stock No.:
- 215-3215
- Mfr. Part No.:
- BX500MI
- Manufacturer:
- APC
Technical data sheets
Legislation and Compliance
Product Details
APC Back-UPS, VA Rating 500VA, Output Voltage 230V, Stand Alone - BX500MI
This uninterruptible power supply from APC offers reliable power protection with a VA rating of 500VA at an input voltage of 230V. Ideal for ensuring continuous power supply for critical electronics, this UPS is designed for high traffic usage scenarios.
Features & Benefits
• Input and output voltage of 230V provides stable power supply
• Power rating of 300W ensures efficient operation
• Line interactive UPS type for enhanced power protection
• Lead-acid battery type offers reliable backup power
• Surge energy rate of 273J for protection against power surges
• Power rating of 300W ensures efficient operation
• Line interactive UPS type for enhanced power protection
• Lead-acid battery type offers reliable backup power
• Surge energy rate of 273J for protection against power surges
Applications
• Suitable for providing uninterrupted power to critical equipment
• For use in scenarios where power fluctuations are common
• For use in scenarios where power fluctuations are common
Can the APC Back-UPS 500VA, 230V handle power surges effectively?
Yes, the surge energy rate of 273J ensures protection against power surges.
Is the BX500MI Uninterruptible Power Supply suitable for high traffic usage?
Yes, this UPS is designed to handle high traffic scenarios efficiently.
Will the lead-acid battery in the UPS provide reliable backup power?
Yes, the lead-acid battery type ensures reliable backup power when needed.
Can the UPS be used in automation and electronics industries?
Yes, it is ideal for use in automation, electronics, and electrical industries.
How does the UPS ensure continuous power supply?
The line interactive UPS type ensures continuous and stable power supply.
Specifications
Attribute | Value |
---|---|
Model | Back-UPS |
Power Rating | 300W |
VA Rating | 500VA |
Output Voltage | 230V |
Input Voltage | 230V |
Mounting Type | Stand Alone |
Type | UPS |
Current Rating | 2A |
Length | 1.52m |
Width | 98mm |
Plug Type | C14 |
Depth | 310mm |