APC 230V Input Stand Alone Uninterruptible Power Supply, 350VA (210W), Back-UPS CS
- RS Stock No.:
- 779-3825
- Distrelec Article No.:
- 169-73-994
- Mfr. Part No.:
- BK350EI
- Manufacturer:
- APC
Subtotal (1 unit)*
€161.59
(exc. VAT)
€198.76
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.59 |
*price indicative
- RS Stock No.:
- 779-3825
- Distrelec Article No.:
- 169-73-994
- Mfr. Part No.:
- BK350EI
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model | Back-UPS CS | |
| Power Rating | 210W | |
| VA Rating | 350VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mounting Type | Stand Alone | |
| Backup Time | 9min | |
| Number of Outlets | 6 | |
| Type | Standby | |
| Current Rating | 7A | |
| Length | 91mm | |
| Width | 165mm | |
| Plug Type | IEC-320 C14 | |
| Depth | 284mm | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model Back-UPS CS | ||
Power Rating 210W | ||
VA Rating 350VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mounting Type Stand Alone | ||
Backup Time 9min | ||
Number of Outlets 6 | ||
Type Standby | ||
Current Rating 7A | ||
Length 91mm | ||
Width 165mm | ||
Plug Type IEC-320 C14 | ||
Depth 284mm | ||
- COO (Country of Origin):
- PH
APC Uninterruptible Power Supply, 10ms Maximum Transfer Time, With Data Line Protection - BK350EI
Choose this backup uninterruptible power supply from APC and say goodbye to surges, spikes and blackouts. It uses a built-in battery to see you through circuitry issues or mains energy outages. This gives you a reliable way of sidestepping system downtime so you can save critical work or complete important shut-down processes safely. The data line protection feature on this device lets it shield network utilities like phone lines and fax machines from common electrical faults via its RJ45 connections. You also get at-a-glance diagnostics, thanks to the bright LED indicators. Audible alerts for overload and low-battery conditions come courtesy of a handy alarm.
Features & Benefits
• Long-lasting sealed lead-acid battery is safe and runs maintenance-free for up to six years
• Transfer time of up to 10ms, so the UPS acts fast in case of a power outage
• Battery takes only 6hrs to recharge, making it easy to keep your systems online
• Transfer time of up to 10ms, so the UPS acts fast in case of a power outage
• Battery takes only 6hrs to recharge, making it easy to keep your systems online
Applications
• Point-of-sale equipment
• Office servers
• Industrial networking devices
• Office servers
• Industrial networking devices
How many ports does this UPS have?
This product has four IEC C13 outlets, including one surge port. In addition, there are two IEC jumpers, so you can easily link up to lots of different equipment at once.
Related links
- APC 230V Input Stand Alone Uninterruptible Power Supply Back-UPS
- APC 230V Input Stand Alone Uninterruptible Power Supply Back-UPS
- APC 230V Input Stand Alone Uninterruptible Power Supply Back-UPS
- APC 230V Input Stand Alone Uninterruptible Power Supply Back UPS Pro BR
- APC 230V Input Stand Alone Uninterruptible Power Supply Power-Saving Back-UPS Pro
- APC 230V Input Stand Alone Uninterruptible Power Supply Power-Saving Back-UPS Pro
- APC 230V Input Stand Alone Uninterruptible Power Supply Power-Saving Back-UPS Pro
- APC 230V Input Stand Alone Uninterruptible Power Supply Back UPS Pro BR
